Conformal Coated AC/DC Power Supply XC Series

EXCELSYS / Advanced Energy introduces the conformal coated, XC series of configurable power supply chassis

Image of EXCELSYS / Advanced Energy's Conformal Coated AC/DC Power Supply XC SeriesEXCELSYS / Advanced Energy' Conformal Coated XC series of power supply chassis provide 400 W to 1340 W of power in an extremely compact, 1U package measuring 270 mm x 127 mm. When used with conformal coated modules, the XC series chassis will provide reliable power in harsh environments. Each model offers up to 12 isolated outputs from 1.5 VDC to 58.0 VDC and is fully adjustable. Outputs can be combined in series to reach higher voltages or in parallel for higher currents.

Features
  • Universal AC input voltage range: 85 to 264 VAC
  • UL and CB certified to EN60950 2nd edition
  • High efficiency up to 90%
  • Fully floating outputs
  • RoHS compliant and CE marked
Applications
  • Automation equipment
  • Test and measurement
  • Industrial machines
  • Printing

Conformal Modules

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONFIG DC PWR MOD 2.5V(1.5-3.6V)XG1CCONFIG DC PWR MOD 2.5V(1.5-3.6V)0 - Inmediata$168.99Ver detalles
CONFIG DC PWR MOD 5V (3.2-6V)XG2CCONFIG DC PWR MOD 5V (3.2-6V)33 - Inmediata$204.54Ver detalles
CONFIG DC PWR MOD 12V(6.0-15.0V)XG3CCONFIG DC PWR MOD 12V(6.0-15.0V)14 - Inmediata$204.54Ver detalles
CONFIG DC PWR MOD 24V (12-30V)XG4CCONFIG DC PWR MOD 24V (12-30V)41 - Inmediata$204.54Ver detalles
CONFIG DC PWR MOD 48V (28-58V)XG5CCONFIG DC PWR MOD 48V (28-58V)51 - Inmediata$204.54Ver detalles
CONFIG DC PWR MOD 24V (5-28V)XG7CCONFIG DC PWR MOD 24V (5-28V)0 - Inmediata$141.52Ver detalles
CONFIG DC PWR MOD 24V (5-28V)XG8CCONFIG DC PWR MOD 24V (5-28V)44 - Inmediata$191.86Ver detalles
Publicado: 2012-12-27