XR34350 Advanced Multiprotocol Transceiver
MaxLinear's newest advanced multiprotocol transceiver features a wide output swing
MaxLinear's XR34350 features a wide 10 V RS-232 driver output that supports a wider range of RS-232 peripherals. The XR34350 includes integrated cable termination that reduces component count and saves board space. It supports full DB9 RS-232 or RS485/RS-422 serial protocols from one IC allowing all three protocols to be used interchangeably over a single cable or connector with no additional switching components.
The XR34350 is an advanced multiprotocol transceiver supporting RS-232, RS-485, and RS-422 serial standards in a 40-pin QFN package. It simplifies industrial designs and supports a broader range of legacy peripherals with a wide 10 V RS-232 driver output. Integrated cable termination and four configuration modes allow all three protocols to be used interchangeably over a single cable or connector with no additional switching components. Full operation requires only four external charge pump capacitors.
The RS-485/RS-422 modes feature one driver and one receiver (1Tx/1Rx) in both half and full duplex configurations. The RS-232 mode (3Tx/5Rx) provides full support of all eight signals commonly used with DB9 RS-232 connector. A dedicated diagnostic loopback mode is also provided.
The high-speed drivers operate up to 20 Mbps in RS-485/RS-422 modes and up to 1 Mbps in RS-232 mode. All drivers can be slew limited to 250 kbps in any mode to minimize electromagnetic interference (EMI).
- High swing RS-232 driver outputs (±10 V no load)
- Pin-selectable cable termination: No external resistors for RS-485 / RS-422 termination or biasing
- Robust ESD Protection
- ±15 kV IEC 61000-4-2 (air gap)
- ±8 kV IEC 61000-4-2 (contact)
- ±15 kV (HBM)
- 20 Mbps RS-485 and 1 Mbps RS-232 data rates
- Pin-selectable 250 kbps slew limiting
- Single supply operation from 3 V to 5.5 V
- 3 drivers, 5 receivers RS-232/V.28
- 1 driver, 1 receiver RS-485/RS-422
- Full or half duplex configuration
- 1/8th unit load, up to 256 receivers on bus
- RS-485/422 enhanced receiver fail safe for open, shorted or terminated but idle inputs
- Space saving 6 mm x 6 mm QFN-40 package
- Software programmable serial ports (RS-232, RS-422, RS-485)
- Industrial and single board computers
- Industrial and process control equipment
- HVAC controls
- Point-of-sale equipment
- Building security and automation equipment
XR34350 Transceiver
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | XR34350IL | IC TXRX FULL/HALF 1/1, 3/5 40QFN | 4999 - Inmediata | $12.46 | Ver detalles |
![]() | ![]() | XR34350ILEVB | EVAL BOARD FOR XR34350 | 0 - Inmediata | $46.20 | Ver detalles |