FC-12M Series 32.768-KHz Crystal
Ultra-compact SMD tuning fork crystals from Epson
Epson's FC-12M series 32.768 kHz crystals are ultra-compact SMD tuning fork crystals that will contribute to the further miniaturization of mobile products and demand for yet smaller electronic devices. The FC-12M incorporates QMEMS and high-precision mounting technologies to achieve its ultra-compact 2.0 mm x 1.2 mm x 0.6 mm maximum dimensions. The footprint of this crystal is about half the size of that of its predecessor with the same performance. The FC-12M contributes to the further enhancement of mobile products through higher-density integration, improved design flexibility, a smaller size, and more advanced functionality. This product is stocked in both ±20 and ±30 ppm frequency tolerances.
FC-12M Series
| Imagen | Número de pieza del fabricante | Descripción | Estabilidad de frecuencia | Tolerancia de frecuencia | Cantidad disponible | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FC-12M 32.7680KD-A0 | CRYSTAL 32.7680KHZ 12.5PF SMD | - | ±30ppm | 6649 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-A3 | CRYSTAL 32.7680KHZ 12.5PF SMD | - | ±20ppm | 5836 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-AC3 | CRYSTAL 32.7680KHZ 9PF SMD | - | ±20ppm | 3505 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-A0 | CRYSTAL 32.7680KHZ 12.5PF SMD | - | ±20ppm | 7293 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-A5 | CRYSTAL 32.7680KHZ 12.5PF SMD | - | ±20ppm | 6008 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KD-A3 | CRYSTAL 32.7680KHZ 12.5PF SMD | - | ±30ppm | 23866 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-AC0 | CRYSTAL 32.7680KHZ 9PF SMD | - | ±20ppm | 11012 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-A | CRYSTAL 32.7680KHZ 12.5PF SMD | - | ±20ppm | 405 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-X3 | CRYSTAL 32.7680KHZ 5PF SMD | - | ±20ppm | 204 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KD-A | CRYSTAL 32.7680KHZ 12.5PF SMD | - | ±30ppm | 199 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-A7 | CRYSTAL 32.7680KHZ 12.5PF SMD | - | ±20ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680K20G-A5 | CRYSTAL 32.768KHZ 12.5PF SMD | - | ±20ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-AC5 | CRYSTAL 32.7680KHZ 9PF SMD | - | ±20ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-X5 | CRYSTAL 32.7680KHZ 5PF SMD | - | ±20ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-X0 | CRYSTAL 32.7680KHZ 12.5PF SMD | - | ±20ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-AG0 | CRYSTAL 32.7680KHZ 7PF SMD | - | ±20ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KD-A5 | CRYSTAL 32.7680KHZ 12.5PF SMD | ±30ppm | 12.5pF | 0 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680KA-AG5 | CRYSTAL 32.7680KHZ 7PF SMD | ±20ppm | 7pF | 0 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680K-60NN90KC0 | CRYSTAL 32.7680KHZ 6PF SMD | ±20ppm | 6pF | 0 - Inmediata | Ver detalles |
![]() | ![]() | FC-12M 32.7680K-60NN90KC3 | CRYSTAL 32.7680KHZ 6PF SMD | ±20ppm | 6pF | 0 - Inmediata | Ver detalles |