EFM32 Leopard Gecko Development and Starter Kits

Energy friendly, industry-standard 32-bit MCUs from Silicon Labs

EFM32 Leopard Gecko Development and Starter Kits Silicon Labs' EFM32LG microcontroller series revolutionizes the 8- to 32-bit market with a combination of unmatched performance and ultra-low power consumption in both active- and sleep modes. EFM32LG devices consume as little as 200 µA/MHz in run mode.

EFM32LG's low energy consumption outperforms any other available 8-, 16-, and 32-bit solution. The EFM32LG includes autonomous and energy efficient peripherals, high overall chip- and analog integration, and the performance of the industry standard 32-bit ARM® Cortex™ M3 processor.

Starter Kit Features
  • Advanced energy monitoring v2
  • Real-time energy and power profiling
  • Backup capacitor for RTC mode
  • USB interface for host/device/OTG
  • LESENSE demo ready
  • Light, LC and touch sensors
  • SEGGER J-Link debugger
  • Free evaluation compiler versions
  • Supported by Simplicity Studio
Development Kit Features
  • Built-in SEGGER J-Link + J-Trace
  • Real-time, accurate energy and power profiling
  • 320 x 240, resistive-touch, color TFT display
  • 10/100 Mbit/s SPI based MAC/PHY
  • Advanced energy monitoring 
  • User interface (joystick, switches, potentiometer)
  • Large EXP32 prototyping module
  • Free evaluation compiler versions
  • Supported by Simplicity Studio

EFM32 Leopard Gecko

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
IC MCU 32BIT 256KB FLASH 64QFNEFM32LG230F256G-F-QFN64IC MCU 32BIT 256KB FLASH 64QFN3680 - Inmediata$9.50Ver detalles
IC MCU 32BIT 256KB FLASH 64QFNEFM32LG330F256G-F-QFN64IC MCU 32BIT 256KB FLASH 64QFN1865 - Inmediata$10.00Ver detalles
IC MCU 32BIT 256KB FLASH 64TQFPEFM32LG332F256G-F-QFP64IC MCU 32BIT 256KB FLASH 64TQFP748 - Inmediata$10.00Ver detalles
IC MCU 32BIT 256KB FLASH 112BGAEFM32LG890F256G-F-BGA112IC MCU 32BIT 256KB FLASH 112BGA745 - Inmediata$9.47Ver detalles
IC MCU 32BIT 256KB FLASH 64TQFPEFM32LG232F256G-F-QFP64IC MCU 32BIT 256KB FLASH 64TQFP775 - Inmediata$9.50Ver detalles
IC MCU 32BIT 256KB FLASH 100LQFPEFM32LG380F256G-F-QFP100IC MCU 32BIT 256KB FLASH 100LQFP122 - Inmediata$11.14Ver detalles
IC MCU 32BIT 64KB FLASH 120BGAEFM32LG395F64G-F-BGA120IC MCU 32BIT 64KB FLASH 120BGA1000 - Inmediata$8.94Ver detalles
IC MCU 32BIT 256KB FLASH 100LQFPEFM32LG280F256G-F-QFP100IC MCU 32BIT 256KB FLASH 100LQFP0 - Inmediata$10.63Ver detalles
IC MCU 32BIT 256KB FLASH 100LQFPEFM32LG880F256G-F-QFP100IC MCU 32BIT 256KB FLASH 100LQFP0 - Inmediata$11.04Ver detalles
EZR32LG 868 MHZ 13 DBM RADIO BOASLWRB4502AEZR32LG 868 MHZ 13 DBM RADIO BOA0 - Inmediata$51.27Ver detalles
Publicado: 2012-05-29