PolySurg ESD Suppressor

The PolySurg suppressor from Eaton protects from ESD damage

Image of Eaton's PolySurg™ 4-Channel ESD Suppressor SMD 2510Protect high speed data circuits from ESD damage without distorting data with the PolySurg 42510ESDA-TR1 4-channel ESD suppressor from Eaton (formerly Cooper Bussmann). Available in a 2510 size SMD device, this ESD suppressor boasts these features:

  • Maintains Signal Integrity - The ultra-low capacitance (0.1 pF typical) leaves high speed data circuits untouched so ICs can function as designed.
  • Protects ICs from ESD Damage - Low trigger voltage and clamping voltage delivers enhanced ESD protection for very sensitive ICs.
  • Fast Response - The polymer based Voltage Variable Material (VVM) reacts in less than 1 nS to suppress damaging ESD strikes away from the IC allowing for continued operation.
  • Environmentally Friendly - Eaton offers ESD suppressors that are RoHS-compliant and halogen-free, making them a great choice for any global application.
  • Applications
    • Digital video equipment
    • Mobile phones
    • GPS Antennas
    • Bluetooth communication equipment antenna circuits
    • IEEE 1394
    • DVI HDMI

    ESD Suppressor SMD 2510

    ImagenNúmero de pieza del fabricanteDescripciónNúmero de circuitosAplicacionesCantidad disponiblePrecio
    TVS DEVICE POLYMER 30V SMD42510ESDA-TR1TVS DEVICE POLYMER 30V SMD4Propósito general4511 - Inmediata$0.71Ver detalles
    Publicado: 2013-07-02