MLVA-MLVB Multilayer SMD Varistors

Eaton's MLVA and MLVB series varistors designed for ESD protection

Eaton's MLVA/MLVB Multilayer SMD Varistors Eaton MLVA and MLVB series of multilayer varistors are designed to protect electronic circuits from ESD damage. With MLVA's small, standardized 0201, 0402, 0603 sizes, and MLVB's 0402 and 0603 sizes, it is easy to implement these devices into any circuit board design.

The MLVA is suitable for push button, power line and low frequency overvoltage protection. The MLVB Series is optimal for higher frequency applications (up to 480 Mbps) or USB2.0 ports. This environmentally friendly and cost effective SMD product provides a compact solution for high inrush currents. MLVs are made using multiple, fine grain ceramic layers of a specific formulation. These layers are stacked with alternating connections between two electrode terminations. This configuration allows for higher resistances at lower voltages with faster response times than a metal oxide varistor.

Features
  • Zinc oxide based ceramic chip
  • Provides ESD protection with fast response time
  • 0402 and 0603 meet IEC 61000-4-4 and 61000-4-5
  • Low profile designs for board space savings
  • Low and stable leakage current reduces power consumption
  • Low clamping voltage
  • Wide 5.5 VDC to 26 VDC operating voltage range
  • Halogen free and RoHS compliant for global applications
Applications
  • For secondary protection in space constrained applications such as:
    • Computers and printers
    • Cell phones and cameras
    • Medical equipment
    • TVs and DVD players
    • External storage
    • Cable/DSL modems

MLVA Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje del varistor (mín)Voltaje del varistor (típ)Cantidad disponible
VARISTOR 13V 20A 0402MLVA04V05C270-RVARISTOR 13V 20A 04028 V13 V5045 - InmediataVer detalles
VARISTOR 13V 30A 0603MLVA06V05C270-RVARISTOR 13V 30A 06038 V13 V9642 - InmediataVer detalles
VARISTOR 28V 30A 0603MLVA06V18C150-RVARISTOR 28V 30A 060323 V28 V1367 - InmediataVer detalles
VARISTOR 16.5V 30A 0603MLVA06V09C210-RVARISTOR 16.5V 30A 060311.5 V16.5 V2108 - InmediataVer detalles
VARISTOR 37V 30A 0603MLVA06V26C100-RVARISTOR 37V 30A 060332 V37 V14420 - InmediataVer detalles

MLVB Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje del varistor (típ)Voltaje del varistor (máx.)Cantidad disponibleVer detalles
VARISTOR 14V 0603MLVB06V09C005VARISTOR 14V 060314 V17 V12263 - InmediataVer detalles
VARISTOR 28V 0402MLVB04V18C003VARISTOR 28V 040228 V34 V17392 - InmediataVer detalles
VARISTOR 53V 0402MLVB04V18C001VARISTOR 53V 040253 V60 V0 - Inmediata
40000 - Marketplace
Ver detalles
VARISTOR 53V 0603MLVB06V18C001VARISTOR 53V 060353 V60 V9240 - InmediataVer detalles
VARISTOR 14V 0402MLVB04V09C005VARISTOR 14V 040214 V17 V12933 - InmediataVer detalles
Publicado: 2010-05-28