300 VAC SR-5 Series Fuses

Expanded radial fuse family offers more solutions for space-limited applications

Image of Eaton's 300Vac SR-5 Series Fuses The new SR-5 low-amp ratings (up to 6.3 A) from Eaton expand an already diverse offering of radial fuses that include fast-acting and time-delay versions. IEC and UL design options meet today's various worldwide electronic design requirements.

Round SR-5 radial fuses offer equivalent product performance to typical 5 mm glass fuses with a 60% footprint reduction. Through-hole mounted radial fuses do not require the added expense of axial leads, clips or a holder for PC board mounting, which results in a cost effective alternative to traditional electronic ferrule fuses.

Features
  • Extensive offering
  • High amperage certifications
  • Space savings
  • Cost effective
Specifications
  • Solderability: EIA-186-9E method 9
  • High frequency vibration: MIL-STD-202F, method 201A
  • Operating temperature: -40°C to +125°C
  • Soldering heat resistance: 260°C, 10 seconds max (IEC 60068-2-20)
Applications
  • Power supplies
  • Battery chargers
  • Printers
  • White goods
  • Air conditioners
  • Power adapters
  • Notebooks
  • TVs/Displays
  • Set top boxes
  • Lighting ballasts

SR-5 Series

ImagenNúmero de pieza del fabricanteDescripciónCorriente nominal (Amperios)Clasificación de voltaje - CACantidad disponiblePrecio
FUSE BOARD MNT 1A 250VAC RADIALSR-5-1A-APFUSE BOARD MNT 1A 250VAC RADIAL1 A250 V4 - Inmediata
4525 - Marketplace
$1.22Ver detalles
FUSE BOARD MNT 2A 250VAC RADIALSR-5-2A-BKFUSE BOARD MNT 2A 250VAC RADIAL2 A250 V848 - Inmediata$2.33Ver detalles
FUSE BOARD MNT 6.3A 250VAC RADSR-5-6.3A-APFUSE BOARD MNT 6.3A 250VAC RAD6.3 A250 V700 - Inmediata$1.16Ver detalles
FUSE BRD MNT 250MA 250VAC RADIALSR-5-250MA-APFUSE BRD MNT 250MA 250VAC RADIAL250 mA250 V1645 - Inmediata$1.49Ver detalles
FUSE BOARD MNT 2.5A 250VAC RADSR-5-2.5A-APFUSE BOARD MNT 2.5A 250VAC RAD2.5 A250 V374 - Inmediata$1.62Ver detalles
FUSE BRD MNT 1.25A 250VAC RADIALSR-5-1.25A-APFUSE BRD MNT 1.25A 250VAC RADIAL1.25 A250 V990 - Inmediata$1.63Ver detalles
FUSE BOARD MNT 4A 250VAC RADIALSR-5-4A-BKFUSE BOARD MNT 4A 250VAC RADIAL4 A250 V1074 - Inmediata$2.04Ver detalles
FUSE BOARD MNT 6.3A 250VAC RADSR-5-6.3A-BKFUSE BOARD MNT 6.3A 250VAC RAD6.3 A250 V108 - Inmediata$2.66Ver detalles
FUSE BRD MNT 630MA 250VAC RADIALSR-5-630MA-APFUSE BRD MNT 630MA 250VAC RADIAL630 mA250 V9408 - Inmediata$0.68Ver detalles
FUSE BRD MNT 315MA 250VAC RADIALSR-5-315MA-APFUSE BRD MNT 315MA 250VAC RADIAL315 mA250 V580 - Inmediata$1.40Ver detalles
FUSE BRD MNT 800MA 250VAC RADIALSR-5-800MA-APFUSE BRD MNT 800MA 250VAC RADIAL800 mA250 V859 - Inmediata$1.55Ver detalles
FUSE BOARD MNT 1.6A 250VAC RADSR-5-1.6A-APFUSE BOARD MNT 1.6A 250VAC RAD1.6 A250 V1445 - Inmediata$1.59Ver detalles
FUSE BRD MNT 160MA 250VAC RADIALSR-5-160MA-APFUSE BRD MNT 160MA 250VAC RADIAL160 mA250 V1391 - Inmediata$1.85Ver detalles
FUSE BRD MNT 100MA 250VAC RADIALSR-5-100MA-APFUSE BRD MNT 100MA 250VAC RADIAL100 mA250 V2017 - Inmediata$2.00Ver detalles
FUSE BOARD MNT 2.5A 250VAC RADSR-5-2.5A-BKFUSE BOARD MNT 2.5A 250VAC RAD2.5 A250 V241 - Inmediata$2.77Ver detalles
FUSE BRD MNT 1.25A 250VAC RADIALSR-5-1.25A-BKFUSE BRD MNT 1.25A 250VAC RADIAL1.25 A250 V190 - Inmediata$2.90Ver detalles
FUSE BRD MNT 500MA 250VAC RADIALSR-5-500MA-BKFUSE BRD MNT 500MA 250VAC RADIAL500 mA250 V131 - Inmediata$2.90Ver detalles
FUSE BRD MNT 100MA 250VAC RADIALSR-5-100MA-BKFUSE BRD MNT 100MA 250VAC RADIAL100 mA250 V168 - Inmediata$4.02Ver detalles
FUSE BOARD MNT 4A 250VAC RADIALSR-5-4A-APFUSE BOARD MNT 4A 250VAC RADIAL4 A250 V1449 - Inmediata$0.75Ver detalles
FUSE BRD MNT 250MA 250VAC RADIALSR-5-250MA-BKFUSE BRD MNT 250MA 250VAC RADIAL250 mA250 V110 - Inmediata$1.82Ver detalles
Publicado: 2012-06-29