Thermal Overcurrent Circuit Breaker Series 1180
ETA's Series 1180 circuit breaks are designed to reduce downtime in process control and automation applications
ETA's 1180 series is a miniaturized single-pole thermal circuit breaker with optional push-push actuation and equipped with a reliable snap-action and trip-free mechanism. Blade terminals allow the 1180 to fit into sockets for rail mounting. Designed to reduce downtime in process control and automation applications, the product provides re-settable replacements for blade fuses and is conveniently installed by means of a complementary purpose designed terminal block system. The tripped/off position is clearly indicated by the push button actuator with optional press on/off operation. Instead of having to identify which fuse is blown and then trying to locate a suitable replacement, the button on the 1180 is pressed to instantly re-energize the circuit. The 1180 Circuit Breaker is also designed to avoid tripping from short-term surges or transients, caused, for example, by motor start-ups.
- Miniaturized Single-Pole Thermal Circuit Breaker
- Optional Switching Function
- Unit is only 8.2 mm Wide
- Snap Action Mechanism
- Blade Terminals
- Trip Free
- Power Distribution Systems
- Control Cabinets
- Process Control
- Industry-Standard Terminal Blocks
- Factory Control Equipment
- DIN-Rail Terminal Blocks
1180 Series
| Imagen | Número de pieza del fabricante | Descripción | Tipo de disyuntor | Corriente nominal (Amperios) | Clasificación de voltaje - CA | Cantidad disponible | Ver detalles | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1180-01-5A | CIR BRKR THRM 5A 250VAC 72VDC | Térmico | 5A | 250 V | 86 - Inmediata | Ver detalles |
![]() | ![]() | 1180-01-2A | CIR BRKR THRM 2A 250VAC 72VDC | Térmico | 2A | 250 V | 74 - Inmediata | Ver detalles |
![]() | ![]() | 1180-01-0.5A | CIR BRKR THRM 500MA 250VAC 72VDC | Térmico | 500mA | 250 V | 23 - Inmediata | Ver detalles |
![]() | ![]() | 1180-01-6A | CIR BRKR THRM 6A 250VAC 72VDC | Térmico | 6A | 250 V | 12 - Inmediata | Ver detalles |
![]() | ![]() | 1180-01-4A | CIR BRKR THRM 4A 250VAC 72VDC | Térmico | 4A | 250 V | 15 - Inmediata | Ver detalles |
![]() | ![]() | 1180-02-3A | CIR BRKR THRM 3A 250VAC 72VDC | Térmico | 3A | 250 V | 5 - Inmediata | Ver detalles |
![]() | ![]() | 1180-01-10A | CIR BRKR THRM 10A 250VAC 72VDC | Térmico | 10A | 250 V | 0 - Inmediata | Ver detalles |