AH189x, AH1812, and AH3360 Hall Switches

Diodes introduces six high-performance Hall-effect sensor switches

Image of Diodes Incorporated's AH189x, AH1812, and AH3360 Hall SwitchesDiodes Incorporated introduces six high-performance Hall-effect sensor switches, designed to save power in position and proximity detection roles in a variety of consumer, home appliance, and industrial equipment. Optimized for a supply voltage range from 1.6 V to 3.6 V and using a hibernating clocking system to minimize power consumption, the switches’ average supply current is typically 4.3 μA at 1.8 V. The micropower Hall-effect product introduction comprises the medium-sensitivity AH1895 and high-sensitivity AH1893, AH1897, and AH1812 omnipolar switches. Also included are the programmable high-sensitivity AH1894 omnipolar switch and the AH3360, a high-sensitivity unipolar (south pole) switch. These simple devices are offered in space-saving and low-profile X1-DFN1216-4 (1.2 mm x 1.6 mm x 0.5 mm) and leaded SOT553 (1.6 mm x 1.6 mm x 0.5 mm) packages.

All devices, with the exception of the AH1812, include an internal push-pull output structure, which enables a reduction in external component count and a simplification of PCB layouts. The AH1812 provides an open-drain output option for added flexibility in system pull-up. A chopper-stabilized design means these highly-integrated devices offer improved temperature stability, immunity to stress effects, and minimal drift across their operating temperature range of -40ºC to +85ºC. Protection against ESD is also high at 8 kV, helping to improve product robustness and simplifying handling during manufacture. Providing additional design flexibility, the programmable-variant AH1894 enables users to select between one of two magnetic sensitivity ranges using a band-select pin, allowing the one device to accommodate different strengths of magnets located at different distances from the Hall sensor. Band-selection can either be hardwired or programmed electronically using an external logic source such as a microcontroller.

Features
  • Omnipolar operation (north or south pole)
  • Supply voltage of 1.6 V to 3.6 V
  • Micropower operation
  • Chopper-stabilized design provides superior temperature stability
  • Enhanced immunity to physical stress
  • Good RF noise immunity
  • -40°C to +85°C operating temperature
  • Totally lead-free and RoHS-compliant
  • Halogen- and antimony-free. "Green" device
Applications
  • Open and close detect for cellular phones
  • Cover or display switch in portable devices
  • Holster or cover detect for cellular phones and tablets
  • Contact-less switches in home appliances and industrial applications
  • Digital still, video cameras, and handheld gaming consoles

AH189x AH1812 and AH3360 Hall Switches

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
MAGNETIC SWITCH OMNIPOLAR 4DFNAH1812-FA-7MAGNETIC SWITCH OMNIPOLAR 4DFN0 - InmediataSee Page for PricingVer detalles
MAGNETIC SWITCH OMNIPOLAR 4DFNAH1893-FA-7MAGNETIC SWITCH OMNIPOLAR 4DFN23922 - Inmediata$0.54Ver detalles
MAGNETIC SWITCH OMNIPOLAR SOT553AH1893-Z-7MAGNETIC SWITCH OMNIPOLAR SOT55367135 - Inmediata$0.51Ver detalles
MAGNETIC SWITCH OMNIPOLAR SOT553AH1895-Z-7MAGNETIC SWITCH OMNIPOLAR SOT5538337 - Inmediata$0.51Ver detalles
MAGNETIC SWITCH UNIPOLAR 4DFNAH3360-FA-7MAGNETIC SWITCH UNIPOLAR 4DFN2990 - Inmediata$0.51Ver detalles
MAGNETIC SWITCH OMNIPOLAR 4DFNAH1894-FA-7MAGNETIC SWITCH OMNIPOLAR 4DFN0 - Inmediata$0.69Ver detalles
MAGNETIC SWITCH OMNIPOLAR SOT553AH1894-Z-7MAGNETIC SWITCH OMNIPOLAR SOT5532953 - Inmediata
27000 - Stock en fábrica
$0.92Ver detalles
Publicado: 2014-01-29