AH1806 and AH1808 Hall-Effect Switches
Diodes' AH1806 and AH1808 Hall-effect switches are optimized for high-sensitivity
Diode's AH1806 and AH1808 are high-sensitivity, micropower, omnipolar Hall-effect switch ICs, specifically designed for portable and battery-powered equipment such as portable PC's, cellphones, and camcorders. Based on two high-sensitivity Hall-effect plates and chopper-stabilized architecture, the AH1806 and AH1808 provide a reliable solution over the whole operating range. The high-sensitivity Hall-effect switches have been optimized to operate over the supply range of 2.5 V to 3.6 V and use a micropower sleep function to give an average supply current of only 8 μA. The AH1806 and AH1808 have open-drain output for flexibility. They are packaged in a small, low-profile SOT553 and industry-standard SC59 packages.
- Omnipolars with operate point options and flexible output structure
- Designed for portable consumer and battery-powered equipment
- Small solution in low-profile or industry-standard packages
- High-performance and reliability
- Netbooks, notebooks, and tablets
- Camcorders
- Cellphones and PDAs
- Consumer and industrial contactless switches
- Handheld game consoles
- Cordless phones