Digi ConnectPort® X Gateways

Digil’s gateways for managing XBee WPANs and providing IP-to-application connectivity with secure cellular, Ethernet, and Wi-Fi options

Image of Digi's ConnectPort™ X Gateways ConnectPort X gateways from Digi provide IP network connectivity for end point devices in wireless XBee networks. Gateways collect end node data, process it, and send it to a parent application using cellular, Wi-Fi, or Ethernet connections. Available in multiple configurations and supporting a wide range of applications, ConnectPort X gateways are ideal for centralized data collection and communication in geographically diverse applications.

The Python™ development environment is built into each device, enabling users to customize their application locally within the gateway. The easy-to-use universal programming language allows complete control of device connections, data manipulation, and event based actions. ConnectPort X gateways are compatible with XBee adapters, XBee modules, and XBee accessories, providing users with unparalleled flexibility and end-to-end communication between devices.

Features and Benefits
  • Wireless XBee to IP gateway supports numerous XBee protocols
  • Multiple form factors and configuration options for a wide range of applications
  • Easy-to-use Python development environment to custom applications
  • Cellular, Wi-Fi, and Ethernet IP options
  • Optional GPS or local storage available (X8 only)
  • IPsec and SSL VPNs on WAN connections with DES, 3DES, or AES encryption
  • 128-bit AES encryption on mesh network
  • Enclosed PCLe module to reduce breakage/theft
Specifications
  • ConnectPort X8
    • Frequency: 2.4 GHz
    • Sensitivity: -93 dBm
    • Power output: 15 dBm
    • Maximum data rate: 54 Mbps
    • Power input: 9 VDC to 30 VDC
    • Dimensions (LxWxH): 7.70 in x 4.11 in x 1.30 in; (19.5 cm x 10.40 cm x 3.30 cm)
    • Weight: 1.50 lb; (0.68 kg)
    • Operating temperature: -30°C to +60°C; (-22°F to +140°F)
  • ConnectPort X4
    • Frequency: 2.4 GHz
    • Sensitivity: -93 dBm
    • Power output: 15 dBm
    • Maximum data rate: 54 Mbps
    • Power input: 6 VDC to 30 VDC
    • Dimensions (LxWxH): 5.25 in x 3.35 in x 1.00 in; (13.33 cm x 8.50 cm x 2.54 cm)
    • Weight: 0.75 lb; (0.34 kg)
    • Operating temperature: -30°C to +60°C; (-22°F to +140°F)
  • ConnectPort X2
    • Frequency: 2.4 GHz
    • Sensitivity: -82 dBm
    • Power output: 16 dBm
    • Maximum data rate: 11 Mbps
    • Power input: 9 VDC to 30 VDC
    • Dimensions (LxWxH): 5.50 in x 2.75 in x 1.13 in; (13.9 cm x 7.0 cm x 2.9 cm)
    • Weight: 0.44 lb; (0.20 kg)
    • Operating temperature: -30°C to +70°C; (-22°F to +158°F)
Publicado: 2010-05-06

ConnectPort X Gateways

ImagenNúmero de pieza del fabricanteDescripciónModulación o protocoloFrecuenciaCantidad disponiblePrecioVer detalles
GATEWAY ZIGBEE ETHERNT/RS232/USBX4-Z11-E-AGATEWAY ZIGBEE ETHERNT/RS232/USBZigBee™2.4GHz16 - Inmediata$547.75Ver detalles
CONNECTPORT X4 XBEE 802.15.4-ETHX4-A11-E-ACONNECTPORT X4 XBEE 802.15.4-ETH802.15.4/Zigbee™2.4GHz0 - InmediataSee Page for PricingVer detalles
GATEWAY 802.15.4 ZIGBEE ETHERNETX2-Z11-EM-AGATEWAY 802.15.4 ZIGBEE ETHERNET802.15.4/Zigbee™2.4GHz6 - Inmediata$234.03Ver detalles