595 Series Prism LED

Dialight's 595 series single-level prism

Image of Dialight's 595 Series Prism® LEDDialight's 595 series single-level prism is available in a 2 mm lens configuration and comes in five LED colors. This product is lead free and RoHS-compliant with an MSL of 2 A or 3 A. Packaging options include a single piece cut tape and 7" - 600 pieces per reel or 13" - 2,300 pieces per reel with a 12 mm wide taped carrier.

595 Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
2MM PRISM YELLOW 7" REEL595-2701-007NF2MM PRISM YELLOW 7" REEL879 - Inmediata$2.05Ver detalles
2MM PRISM RED 7" REEL595-2101-007NF2MM PRISM RED 7" REEL781 - Inmediata$2.05Ver detalles
2MM PRISM YEL-GRN 7" REEL595-2211-007NF2MM PRISM YEL-GRN 7" REEL451 - Inmediata$2.05Ver detalles
2MM PRISM GREEN INGAN 7" REEL595-2902-007NF2MM PRISM GREEN INGAN 7" REEL529 - Inmediata$3.88Ver detalles
LED CBI 1.83X1.7MM BLU SMD RA5952602007NFLED CBI 1.83X1.7MM BLU SMD RA0 - Inmediata$3.42Ver detalles
Publicado: 2013-07-02