556 Series LED Panel-Mount Indicators

Dialight offers its 556 series, high-intensity LED panel-mount indicators for a 1" mounting hole

Image of Dialight's 556 Series Panel-Mount IndicatorsDelivering superior brightness and high-intensity daylight visibility, Dialight's watertight, 556 series, 1" indicators incorporate the latest LED technology in five standard colors while meeting IP66, NEMA 4X, Class 1 Div. 2, and UL certifications. This product line is available in 12 VDC, 24 VDC, 37.5 VDC, 72 VDC, and 125 VDC operating voltages as well as 125 VAC and 230 VAC operating voltages. These panel-mount indicators are ideal for a wide range of indoor and outdoor applications, including instrument and UL 508 panels, safety indicators, power generation, rail, bus and airline transportation, and vehicle and equipment applications.

Features
  • Daylight viewable
  • UL recognized (file #E156890)
  • Watertight seal from front of panel (NEMA 4X / IP66)
  • Tamper proof / designed for high durability
  • Long life, lasting up to 100,000 hours
  • Uniform illumination
    • Multi-LED construction
  • Low-profile flat lens
  • Wide-angle domed lens

556 Series LED Panel-Mount Indicators

ImagenNúmero de pieza del fabricanteDescripciónColor de lenteCorrienteForma de corte del panelCantidad disponiblePrecioVer detalles
LED PNL IND YLW FRESNEL SRW TER5563705304LED PNL IND YLW FRESNEL SRW TERAmarillo10.5mARedondo0 - InmediataSee Page for PricingVer detalles
LED PNL IND GRN FRESNEL SRW TER5563603304FLED PNL IND GRN FRESNEL SRW TERVerde60mARedondo0 - Inmediata$50.43Ver detalles
LED PNL IND RED FRESNEL SRW TER5561503304FLED PNL IND RED FRESNEL SRW TERRojo95mARedondo22 - Inmediata$44.42Ver detalles
LED PNL IND RED FRESNEL SRW TER5563503304FLED PNL IND RED FRESNEL SRW TERRojo95mARedondo8 - Inmediata$44.42Ver detalles
LED PNL IND GREEN SRW TERMINAL5563604304FLED PNL IND GREEN SRW TERMINAL-32mARedondo0 - Inmediata$50.43Ver detalles

556 Series LED Collar

ImagenNúmero de pieza del fabricanteDescripciónPara uso con/Productos relacionadosCantidad disponiblePrecioVer detalles
LED ACCY COLLAR 556 INDICATOR5561000FLED ACCY COLLAR 556 INDICATORIndicadores de montaje en panel de la serie 5560 - InmediataSee Page for PricingVer detalles
Publicado: 2011-04-04