VLED Series

Dimmable AC-DC LED drivers from CUI

Image of CUI Inc's VLED SeriesCUI VLED series provides a compact, highly efficient constant current solution for driving LEDs. Currently available with output power ratings from 6.5 to 17 watts, these AC/DC converters are compatible with many commercially available TRIAC dimmers, providing a reliable solution for effectively driving indoor LED lighting applications.

Features
  • Overvoltage, overcurrent, overtemperature,
    short circuit protection: auto recovery
  • Operates with industry standard TRIAC dimmers
  • High temperature operation (up to 90°C case)
  • Compact encapsulated assembly
  • UL approved, ENEC approved, CE Mark
  • Constant current
  • High efficiency
  • 120 and 230 VAC inputs available
  • Active power factor correction
  • Long life > 50,000 hours
Publicado: 2011-10-14