291 Series Optical Encoder
CTS offers the 291 series, a precision, long-life compact, 12-mm-size optical encoder
The 291 Series from CTS allows versatility in design applications by providing highly reliable, precise digital output and long rotational life with a non-contacting design. This product provides flexibility for resolution, power consumption, operating temperatures, and use in multiple environments. The optional momentary switch provides additional functions such as menu selection for digital displays.
The 291 Series is ideal for many applications which include, but are not limited to, the following: medical equipment, laboratory equipment, communication, industrial, HVAC, transportation, security, and professional and consumer audio and home entertainment equipment.
- 12 mm, low-profile package (12 x 14 x 7 mm) is one of the smallest optical encoders available in the market today
- 3 million cycle life with no detent or 1 million cycles with detents
- Optional Long Life momentary switch (1 million life cycles)
- Durable metal shaft and bushing
- 6 and 8 PPR resolution in a 2-bit Quadrature output
- 5 VDC or 3.3 VDC option
- Dust-resistant IP50 construction
- Humidity resistant (96 hours at 90% - 95% RH)
- PC terminal or cable and connector options
- RoHS compliant
- Precise digital signal output in a compact size
- Long life, accuracy, and reliability
- Momentary switch can be used for reliable menu selection in digital displays
- Reliability
- Variety of output options offer greater design flexibility
- Provides the user with low power consumption options
- Design flexibility for challenging environments
- Flexible design options
- Design for environmental awareness
291 Series
| Imagen | Número de pieza del fabricante | Descripción | Tipo de codificador | Tipo de salida | Pulsos por revolución | Cantidad disponible | Ver detalles | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 291V1022F832AB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 8 | 1581 - Inmediata | Ver detalles |
![]() | ![]() | 291V1022F624AB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 6 | 1797 - Inmediata | Ver detalles |
![]() | ![]() | 291P1022FX24ABB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 24 | 105 - Inmediata | Ver detalles |
![]() | ![]() | 291P1022F416AB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 4 | 142 - Inmediata | Ver detalles |
![]() | ![]() | 291C6022F624AB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 6 | 64 - Inmediata | Ver detalles |
![]() | ![]() | 291V1022S624AA | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 6 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 291V1022S416AB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 4 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 291C6022F832AB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 8 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 291V1024FX24AAB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 24 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 291V1022FX24ABB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 24 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 291P1022FY00ABB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 32 | 0 - Inmediata | Ver detalles |
![]() | ![]() | 291P1024SZ00AAB | ENCODER OPTICAL QUAD VERT PC PIN | Óptico | Cuadratura (por pasos) | 64 | 0 - Inmediata | Ver detalles |