284 Series Precision Potentiometers

Industrial 16 mm slim conductive plastic precision rotary sensor from CTS

Image of CTS Electronic Components' 284 Series Precision PotentiometersThe CTS 284 Series Precision Potentiometers offer customers many features for worry free operation, such as long life, sealed construction, tight linearity, and a wide operating temperature range. The 284 series provides customers a small package while providing many of the same great product features as larger precision pots. The basic features offered in this product series selection include 2 million cycles life at 220° effective electrical angle, 10% standard resistance tolerance, 2% linearity, sealed to IP67 specifications, a wide temperature range, and solder lug terminals, and a resistance range from 1K to 500K ohms. These features make this versatile potentiometer a great choice for many precision applications including industrial joysticks, HVAC position sensors, lighting controls, speed controls, valve and pump controls, medical equipment and marine equipment.

Features
  • Compact Size
  • Up to 3 million Life Cycles
  • 2% Precision Linearity
  • Water Resistant
  • Wide Temperature Range
  • Solder Lug Terminal
  • RoHS Compliant

284 Series

ImagenNúmero de pieza del fabricanteDescripciónPotencia (Vatios)Interruptor incorporadoCantidad disponible
POT 5K OHM 1/4W PLASTIC LINEAR284TBCF502A26A1POT 5K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno146 - InmediataVer detalles
POT 10K OHM 1/4W PLASTIC LINEAR284TBBK103A26A1POT 10K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno104 - InmediataVer detalles
POT 10K OHM 1/4W PLASTIC LINEAR284TBCF103A26A1POT 10K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno257 - InmediataVer detalles
POT 100K OHM 1/4W PLASTIC LINEAR284TBCF104A26A1POT 100K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno82 - InmediataVer detalles
POT 5K OHM 1/4W PLASTIC LINEAR284TBBK502A26A1POT 5K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno98 - InmediataVer detalles
POT 250K OHM 1/4W PLASTIC LINEAR284TBCF254A26A1POT 250K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno0 - InmediataVer detalles
POT 50K OHM 1/4W PLASTIC LINEAR284TBBK503A26A1POT 50K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno0 - InmediataVer detalles
POT 100K OHM 1/4W PLASTIC LINEAR284TBBK104A26A1POT 100K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno0 - InmediataVer detalles
POT 250K OHM 1/4W PLASTIC LINEAR284TBBK254A26A1POT 250K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno0 - InmediataVer detalles
POT 500K OHM 1/4W PLASTIC LINEAR284TBBK504A26A1POT 500K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno0 - InmediataVer detalles
POT 50K OHM 1/4W PLASTIC LINEAR284TBCF503A26A1POT 50K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno0 - InmediataVer detalles
POT 500K OHM 1/4W PLASTIC LINEAR284TBCF504A26A1POT 500K OHM 1/4W PLASTIC LINEAR0.25W, 1/4WNinguno0 - InmediataVer detalles
Publicado: 2013-11-25