CCHD-950 Series Oscillators

Crystek achieves phase noise benchmark of -168 dBc/Hz with CCHD-950 HCMOS clock oscillator development

Image of Crystek Corporation's CCHD-950 Series OscillatorsCrystek Corporation's Ultra-Low Phase Noise CCHD-950 Series HCMOS Clock Oscillator pushes the phase noise performance benchmark with a -168 dBc/Hz noise floor (100 MHz model). The CCHD-950 generates frequencies between 45 MHz and 130 MHz, with 50 MHz, 80 MHz, 100 MHz, and 130 MHz offered as standard. A high-Q crystal and 3rd overtone technology provide the ultra-low-phase noise and low-jitter performance, making the CCHD-950 very useful in synthetic instrumentation, such as VXI/PXI.

Generating no sub-harmonics, the CCHD-950 requires an input supply voltage of 3.3 VDC consuming 15 mA of current. This high performance oscillator is available in an FR5 9 mm x 14 mm SMD package. The CCHD-950 Series features an operating temperature range of 0°C to 70°C. An extended operating temperature range of -40°C to 85°C is also available with the CCHD-950X callout.

Applications
  • High definition TV
  • Avionics
  • Low phase signal sources
  • Test and measurement

CCHD-950

ImagenNúmero de pieza del fabricanteDescripciónFunciónCantidad disponible
XTAL OSC XO 100.0000MHZ HCMOSCCHD-950-50-100.000XTAL OSC XO 100.0000MHZ HCMOS-25 - InmediataVer detalles
XTAL OSC XO 49.1520MHZ HCMOS SMDCCHD-950-50-49.152XTAL OSC XO 49.1520MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 80.0000MHZ HCMOS SMDCCHD-950-50-80.000XTAL OSC XO 80.0000MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 100.0000MHZ HCMOSCCHD-950-25-100.000XTAL OSC XO 100.0000MHZ HCMOS-0 - InmediataVer detalles
XTAL OSC XO 80.0000MHZ HCMOS SMDCCHD-950-25-80.000XTAL OSC XO 80.0000MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 50.0000MHZ HCMOS SMDCCHD-950-25-50.000XTAL OSC XO 50.0000MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 54.0000MHZ HCMOS SMDCCHD-950-25-54.000XTAL OSC XO 54.0000MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 60.0000MHZ HCMOS SMDCCHD-950-25-60.000XTAL OSC XO 60.0000MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 74.2500MHZ HCMOS SMDCCHD-950-25-74.250XTAL OSC XO 74.2500MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 80.0000MHZ HCMOS SMDCCHD-950X-25-80.000XTAL OSC XO 80.0000MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 100.0000MHZ HCMOSCCHD-950X-50-100.000XTAL OSC XO 100.0000MHZ HCMOS-0 - InmediataVer detalles
XTAL OSC XO 80.0000MHZ HCMOS SMDCCHD-950X-50-80.000XTAL OSC XO 80.0000MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 45.1584MHZ HCMOS SMDCCHD-950-50-45.1584XTAL OSC XO 45.1584MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 100.0000MHZ HCMOSCCHD-950X-25-100.000XTAL OSC XO 100.0000MHZ HCMOS-0 - InmediataVer detalles
XTAL OSC XO 70.0000MHZ HCMOS SMDCCHD-950-25-70.000XTAL OSC XO 70.0000MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 74.1758MHZ HCMOS SMDCCHD-950-25-74.1758XTAL OSC XO 74.1758MHZ HCMOS SMD-0 - InmediataVer detalles
XTAL OSC XO 104.0000MHZ HCMOSCCHD-950-20-104.000XTAL OSC XO 104.0000MHZ HCMOS-0 - InmediataVer detalles
Publicado: 2012-06-29