HS Series

Crydom and DigiKey offer panel mount heat sinks and accessories

Image of Crydom's HS SeriesDesigned with state of the art thermal analysis software tools, the Crydom HS series includes heat sinks accepting 1, 2, or 3 industry standard, single, dual, or 3-phase solid state relays (SSRs). These panel mounting models are available with thermal impedance ratings from 5.0 to 0.5°C/W. Combining proven solid state relays with the new HS series heat sinks allows Crydom to offer a variety of standard and adapted ready-to-use solid state relay/heat sink assemblies. Ratings from 10 to 82.5 A are available at either 280 or 600 VAC. Standard features include 3 to 32 VDC input control voltage, zero voltage turn on, and output RC snubber networks. Single, dual, and 3-phase SSR assemblies are suitable for controlling most heating, motion, or lighting loads.

Additional features of the HS series include RoHS compliance, UL/CSA/TUV, or VDE approved CE compliant SSRs, accessories including clear plastic touch safe SSR covers for single and 3-phase SSRs, thermal interface pads for single and 3-phase SSR packages, and SSR hardware mounting kits.

Features
  • Thermal impedance ratings from 5.0 to 0.5°C/W
  • Panel mounting
  • Models accepting 1, 2, or 3 SSRs
  • SSR/Heat sink assemblies are ready-to-use
  • Output current ratings from 10 to 82.5 A at 40°C
Applications
  • Medical equipment
  • Transportation (rail, back-up power)
  • Industrial automation
  • Process control
  • Machine tools
  • Semiconductor equipment
  • HVAC (heating, ventilation, and air conditioning)
  • Food processing
  • Compressors
  • Elevators and rolling shutters
  • Plastics industry
  • Material handling and packaging
  • Oil services
  • Paper and printing
  • Lighting

HS Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
HEATSINK SSR 5.0DEG C/W DIN MNTHS501DRHEATSINK SSR 5.0DEG C/W DIN MNT192 - Inmediata$23.77Ver detalles
HEATSINK SSR 2.5DEG C/W PNL MNTHS251HEATSINK SSR 2.5DEG C/W PNL MNT216 - Inmediata$25.54Ver detalles
HEATSINK SSR 0.7DEG C/W PNL MNTHS072HEATSINK SSR 0.7DEG C/W PNL MNT335 - Inmediata$64.59Ver detalles
HEATSINK SSR 1.7DEG C/W PNL MNTHS172HEATSINK SSR 1.7DEG C/W PNL MNT108 - Inmediata$32.29Ver detalles
HEATSINK SSR 2.0DEG C/W PNL MNTHS202HEATSINK SSR 2.0DEG C/W PNL MNT135 - Inmediata$47.60Ver detalles
HEATSINK SSR 1.0DEG C/W PNL MNTHS103HEATSINK SSR 1.0DEG C/W PNL MNT30 - Inmediata$108.75Ver detalles
SSR RELAY SPST-NO 35A 48-660VHS201DR-HD6050SSR RELAY SPST-NO 35A 48-660V0 - Inmediata
28 - Marketplace
$143.97Ver detalles
SSR RELAY SPST-NO 25A 24-280VHS151DR-84137010SSR RELAY SPST-NO 25A 24-280V10 - Inmediata
1298 - Marketplace
$149.11Ver detalles
HEATSINK SSR 3.0DEG C/W DIN MNTHS301DRHEATSINK SSR 3.0DEG C/W DIN MNT0 - Inmediata$42.58Ver detalles
HEATSINK SSR 1.0DEG C/W DIN MNTHS103DRHEATSINK SSR 1.0DEG C/W DIN MNT15 - Inmediata$159.18Ver detalles
HEATSINK SSR 3.0DEG C/W PNL MNTHS301HEATSINK SSR 3.0DEG C/W PNL MNT30 - Inmediata$32.29Ver detalles
HEATSINK SSR 2.0DEG C/W DIN MNTHS201DRHEATSINK SSR 2.0DEG C/W DIN MNT10 - Inmediata$56.13Ver detalles
HEATSINK SSR 1.5DEG C/W DIN MNTHS151DRHEATSINK SSR 1.5DEG C/W DIN MNT17 - Inmediata$59.49Ver detalles
HEATSINK SSR 0.5DEG C/W PNL MNTHS053HEATSINK SSR 0.5DEG C/W PNL MNT17 - Inmediata$160.72Ver detalles
PM HEAT SINK 0.25C/W 1 2 OR 3 SSHS023PM HEAT SINK 0.25C/W 1 2 OR 3 SS9 - Inmediata$275.79Ver detalles
HEATSINK SSR 2.0DEG C/W PNL MNTHS201HEATSINK SSR 2.0DEG C/W PNL MNT10 - Inmediata
2 - Marketplace
$45.93Ver detalles
Publicado: 2009-09-29