ST-2 Series Cermet Trimmer

Quality, small form factor cermet trimmers from Nidec Components

Image of Nidec Components ' ST-2 Series Cermet TrimmerThe ST-2 series from Nidec Components offers the customer a smaller form factor cermet trimmer while maintaining the product quality that is seen on other similar trimmers. With a package size of just 2.8 mm x 2.4 mm and an overall height of 1.7 mm, the ST-2 trimmer saves the customer valuable board real estate. Due to its sealed construction, the ST-2 is compatible with surface mount manufacturing and washing processes.

Features

  • Compact, low-profile 2 mm single turn type
  • Sealed construction

Publicado: 2010-06-30