SH-7000 Series Dip Rotary Coded Switches
Nidec Components introduces a 7 mm family of switch products
The SH-7000 series is the newest addition to Nidec Components' 7 mm size family of rotary coded switch products which includes the S-7000 and SA-7000 series. It has a 3 x 3 termination layout with the common terminal pins located in the center position and features the addition of gray code to complement the real and complementary code models. The gray code model has an extended temperature range of -40°C to +105°C.
- RoHS-compliant
- Center common terminal pins location
- High digit visibility
- Real, complementary, and gray codes available
- Washable
- Compact design: 7.1 mm x 7.3 mm
- Process sealed with an internal ORing
- Gull-wing, J-hook, and through-hole
- Operating range of -40°C to +85°C
- Power supplies
- HVAC control boards
- Address settings for factory automation
- Programmable logic controllers
- Surveillance cameras and systems
- Medical monitoring instruments
- Standard
- Circuit type:
- BCD (real code, complementary code, gray code)
- BCH (real code, complementary code, gray code)
- Operating temperature range: -40°C to +85°C
- Storage temperature range: -40°C to +105°C
- Sealing: washable ORing
- Net weight: approx. 0.38 g
- Mechanical
- Number of positions: 10, 16
- Adjustment torque: 3 mNm to 20 mNm { 3 gf cm to 204 gf cm} maximum
- Stepping angle:
- 36° (10 positions)
- 22.5° (16 positions)
- Soldering heat:
- Reflow: 255°C (peak temperature)
- Manual soldering: 350°C ± 10°C, 3 s to 4 s
- Shear (adhesion): 5 N (0.51 kgf) 10 s
- Substrate bending: width 90 mm, bend 3 mm, 5 s, 1 time
- Pull-off strength: 5 N (0.51 kgf) 10 s
- Electrical
- Contact rating:
- Non-switching: DC50 V 100 mA
- Switching: DC5 V 100 mA
- Minimum: DC20 mV 1µ
- Contact resistance: 100 mΩ (max.)
- Insulation resistance: 1000 MΩ (DC100 V) (min.)
- Dielectric strength: AC250 V, 60 s
- Environmental
- Vibration:
- Amplitude 1.5 mm
- Acceleration 98 m/s2, 10-500-10 Hz, 3 directions for 2 h each
- Shock: 490 m/s2, 11 ms, 6 directions for 3 times each
- Load life: 10,000 steps (min.), DC5 V, 100 mA
- Humidity (steady state): 40°C, relative humidity 90% to 95%, 240 h
- High temperature exposure:
- 85°C, 96 h
- 105°C, 96 h (gray code)
- Low temperature exposure: -40°C, 96 h
- Thermal shock
- -40°C (0.5 h) to +85°C ( 0.5 h ), 5 cycles
- -40°C (0.5 h) to +105°C ( 0.5 h ), 5 cycles (gray code)
SH-7000 Series
| Imagen | Número de pieza del fabricante | Descripción | Corriente nominal (Amperios) | Clasificación de voltaje | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SH-7010TA | SWITCH ROTARY DIP BCD 0.1A 5V | 100mA | 5VCC | 256313 - Inmediata | $2.50 | Ver detalles |
![]() | ![]() | SH-7010TB | SWITCH ROTARY DIP BCD 0.1A 5V | 100mA | 5VCC | 34109 - Inmediata | $2.50 | Ver detalles |
![]() | ![]() | SH-7010MC | SWITCH ROTARY DIP BCD 0.1A 5V | 100mA | 5VCC | 23744 - Inmediata | $2.50 | Ver detalles |
![]() | ![]() | SH-7050TA | SWITCH ROTARY DIP HEX 0.1A 5V | 100mA | 5VCC | 23071 - Inmediata | $2.50 | Ver detalles |
![]() | ![]() | SH-7050TB | SWITCH ROTARY DIP HEX 0.1A 5V | 100mA | 5VCC | 15586 - Inmediata | $2.50 | Ver detalles |
![]() | ![]() | SH-7070TB | SW ROTARY DIP HEX COMP 0.1A 5V | 100mA | 5VCC | 5357 - Inmediata | $2.51 | Ver detalles |
![]() | ![]() | SH-7030TB | SW ROTARY DIP BCD COMP 0.1A 5V | 100mA | 5VCC | 2714 - Inmediata | $2.55 | Ver detalles |
![]() | ![]() | SH-7030TA | SW ROTARY DIP BCD COMP 0.1A 5V | 100mA | 5VCC | 1692 - Inmediata | $3.02 | Ver detalles |
![]() | ![]() | SH-7040TB | SW ROTARY DIP GRAY CODE 0.1A 5V | 100mA | 5VCC | 406 - Inmediata | $3.02 | Ver detalles |
![]() | ![]() | SH-7070MC | SW ROTARY DIP HEX COMP 0.1A 5V | 100mA | 5VCC | 323 - Inmediata | $3.02 | Ver detalles |
![]() | ![]() | SH-7030MC | SW ROTARY DIP BCD COMP 0.1A 5V | 100mA | 5VCC | 98 - Inmediata | $3.02 | Ver detalles |
![]() | ![]() | SH-7050MC | SWITCH ROTARY DIP HEX 0.1A 5V | 100mA | 5VCC | 11 - Inmediata | $2.50 | Ver detalles |
Related Product
| Imagen | Número de pieza del fabricante | Descripción | Corriente nominal (Amperios) | Clasificación de voltaje | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CS-7-14TB | SWITCH ROTARY DIP SP4T 0.1A 5V | 100mA | 5VCC | 0 - Inmediata | $2.45 | Ver detalles |