CFPB Series LED Pushbutton Switches

Nidec Components' pushbutton switches offer a wide range of LED and button options

Image of Nidec Components ' CFPB Series LED Pushbutton SwitchesNidec Components ' CFPB series illuminated pushbutton switches feature a soft tactile feel without the distinct sound of a click, which makes this switch ideal for broadcast equipment, music amplifiers, and medical applications.

The LED illuminated styles are available in four different button sizes with green, red, or yellow LEDs that provide an even and vivid illumination of the button surface. Non-illuminated styles are available with square buttons in red, white, or green button colors.

Specifications
  • Contact ratings: 5 VDC at 5 mA or 20 VDC at 1 mA
  • Operation range: -10°C to 60°C
  • Operating force:
    • 1.7N ± 0.5N (11 mm and 12 mm)
    • 1.3N ± 0.4N (6 mm and 9 mm)
  • Contact resistance: 200 Ω (max.)
  • Stroke: 1.5 mm
  • Electrical life (at max. rating):
    • 500,000 operations; (11 mm and 12 mm)
    • 300,000 operations (6 mm and 9 mm)

CFPB Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SWITCH PUSH SPST-NO 1MA 20VCFPB-1CC-4W9SWITCH PUSH SPST-NO 1MA 20V172 - Inmediata$4.47Ver detalles
SWITCH PUSH SPST-NO 1MA 20VCFPB-1CC-4W6SWITCH PUSH SPST-NO 1MA 20V166 - Inmediata$4.47Ver detalles
SWITCH PUSH SPST-NO 1MA 20VCFPB-1CC-5G9SWITCH PUSH SPST-NO 1MA 20V124 - Inmediata$4.47Ver detalles
SWITCH PUSH SPST-NO 1MA 20VCFPB-1CC-5G6SWITCH PUSH SPST-NO 1MA 20V147 - Inmediata$4.47Ver detalles
SWITCH PUSH SPST-NO 1MA 20VCFPB-1CC-2R6SWITCH PUSH SPST-NO 1MA 20V77 - Inmediata$4.47Ver detalles
Publicado: 2011-08-02