CF-LA Series Rocker Switches

Nidec Components offers their high-inrush 16 A rocker switches

Image of Nidec Components ' CF-LA SeriesNidec Components ' CF-LA rocker switches feature a TV-8 rating and are UL listed to Canada/United States safety standards (File #E43275). These snap-in mounted switches have a flammability rating of UL94V-0 and are available in SPST or DPST configurations. Patent pending contact mechanism reduces contact bounce and provides a smooth operational feel. Switches are available with .250" (6.35 mm) tab terminals, pcb terminations, or solder lug terminations. Right or left angle pcb termination models offered with or without international inscription for ON-OFF.

Specifications
  • Contact rating: 16 A @ 125/250 VAC
  • Inrush: 160 A (max.)
  • Contact resistance: 20 mΩ (max.)
  • Electrical life (max. rating): 20,000 operations
  • Inscription color: white
  • Operating temperature range: -25°C to 85°C
  • Dielectric strength: 1,500 VAC (50-60 Hz), 1 minute
  • Rocker cap color: black

CF-LA Series

ImagenNúmero de pieza del fabricanteDescripciónFunción del interruptorCorriente nominal (Amperios)Cantidad disponiblePrecio
SWITCH ROCKER DPST 16A 125VCF-LA-2KC-3CSWITCH ROCKER DPST 16A 125VEncendido-Apagado16A (CA)108 - Inmediata$9.54Ver detalles
Publicado: 2012-06-29