D53G Series Sub-Miniature Precision TCXO

Connor-Winfield’s TCXOs ideal for Stratum 3 applications and GPS receivers

Image of Connor Winfield's D53G Series Sub-Miniature Precision TCXOConnor-Winfield's D53G series are 5.0 mm x 3.2 mm surface SMT temperature compensated crystal oscillators (TCXO) with clipped sine wave output logic. The D53G series is capable of holding sub 1 ppm stabilities over the -30°C to 85°C operating temperature range. These TCXOs are ideal for use in Stratum 3 applications, GPS receivers, instrumentation, Femtocell, FTTH, and FTTC applications requiring tight stability over a broad temperature range.

Features
  • 3.3 VDC operation
  • Clipped sine wave output logic
  • Frequency stability: ±0.50 ppm
  • Temperature range: -30°C to 85°C
  • Low jitter: less than 1 pS RMS
  • 5 mm x 3.2 mm surface-mount package
  • RoHS-compliant

D53G Series Sub-Miniature Precision TCXO

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
XTAL OSC TCXO 20.0000MHZ SNWVD53G-020.0MXTAL OSC TCXO 20.0000MHZ SNWV984 - Inmediata$19.47Ver detalles
XTAL OSC TCXO 26.0000MHZ SNWVD53G-026.0MXTAL OSC TCXO 26.0000MHZ SNWV34 - Inmediata$19.47Ver detalles
Publicado: 2010-06-06