Solid Body Connectors

Solid body connector series an advanced development of Conec's water resistant D-SUB series

Image of Conec's Solid Body ConnectorsConec's solid body connector series is an advanced development of its water resistant D-SUB series. With its one-piece, solid body zinc die-cast housing, this robust design performs better to mechanical impacts during installation and operation and has less possible leakage paths. The series range is rated to IP67 and can be mated to standard D-SUB and high-density D-SUB connectors. This connector series can be used in application fields such as industrial machines, medical equipment, test and measurement, and communications where environmental protection is needed.

Features and Benefits
  • Ingress protection rating IP67
  • Robust design in accordance with MIL-C-24308 and DIN 41652
  • High performance gold plated machined contacts for extra reliability
  • Multi-industry acceptance
  • RoHS and REACH compliant
  • Front- and rear-panel-mount options
  • Straight, right angle, and solder cup terminations
  • Special accessories including waterproof hoods and sealing caps
  • Connector without frame for mounting cable
Technical Specifications
  • Current rating: 7.5 A (UL); 5A (CSA, VDE)
  • Test voltage: 1000 V
  • Working voltage: 125 V (std); 60 V (high density)
  • Insulation resistance: 5 GΩ
  • Operating temperature: -25°C to 105°C
  • Mating cycles up to 500

D-Sub Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN D-SUB PLG 25POS PNL MT SLDR15-000433CONN D-SUB PLG 25POS PNL MT SLDR17 - Inmediata$31.34Ver detalles
CONN D-SUB PLG 37POS PNL MT SLDR15-000443CONN D-SUB PLG 37POS PNL MT SLDR2 - Inmediata$34.94Ver detalles
CONN D-SUB RCPT 37P PNL MNT SLDR15-000483CONN D-SUB RCPT 37P PNL MNT SLDR0 - Inmediata$32.58Ver detalles
CONN D-SUB PLUG 37POS PNL MNT15-000603CONN D-SUB PLUG 37POS PNL MNT2 - Inmediata$34.55Ver detalles
CONN D-SUB RCPT 37POS PNL MNT15-000643CONN D-SUB RCPT 37POS PNL MNT13 - Inmediata$37.18Ver detalles
CONN D-SUB PLUG 25POS R/A SOLDER15-000753CONN D-SUB PLUG 25POS R/A SOLDER0 - Inmediata$40.25Ver detalles
CONN D-SUB PLUG 37POS R/A SOLDER15-000763CONN D-SUB PLUG 37POS R/A SOLDER12 - Inmediata$44.65Ver detalles
CONN D-SUB RCPT 9POS R/A SOLDER15-000773CONN D-SUB RCPT 9POS R/A SOLDER0 - Inmediata$31.02Ver detalles
CONN D-SUB RCPT 15POS R/A SOLDER15-000783CONN D-SUB RCPT 15POS R/A SOLDER14 - Inmediata$32.95Ver detalles
CONN D-SUB RCPT 25POS R/A SOLDER15-000793CONN D-SUB RCPT 25POS R/A SOLDER75 - Inmediata$39.25Ver detalles

High Density D-Sub

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN D-SUB HD PLG 44POS R/A SLDR15-002213CONN D-SUB HD PLG 44POS R/A SLDR118 - Inmediata$66.26Ver detalles
CONN D-SUB HD PLUG 15POS PNL MNT15-000493CONN D-SUB HD PLUG 15POS PNL MNT1065 - Inmediata$26.28Ver detalles
CONN D-SUB HD RCPT 15POS PNL MNT15-000533CONN D-SUB HD RCPT 15POS PNL MNT0 - Inmediata$25.60Ver detalles
CONN D-SUB HD PLUG 26POS PNL MNT15-000663CONN D-SUB HD PLUG 26POS PNL MNT0 - Inmediata$28.52Ver detalles
CONN D-SUB HD RCPT 44POS PNL MNT15-000553CONN D-SUB HD RCPT 44POS PNL MNT100 - Inmediata$41.38Ver detalles
CONN D-SUB HD RCPT 26P R/A SLDR15-002253CONN D-SUB HD RCPT 26P R/A SLDR0 - Inmediata$49.18Ver detalles
CONN D-SUB HD PLUG 26POS PNL MNT15-000503CONN D-SUB HD PLUG 26POS PNL MNT190 - Inmediata$28.11Ver detalles
CONN D-SUB HD RCPT 26POS PNL MNT15-000703CONN D-SUB HD RCPT 26POS PNL MNT0 - Inmediata$27.62Ver detalles
CONN D-SUB HD PLG 15POS R/A SLDR15-002193CONN D-SUB HD PLG 15POS R/A SLDR27 - Inmediata$44.58Ver detalles
CONN D-SUB HD PLUG 44POS PNL MNT15-000513CONN D-SUB HD PLUG 44POS PNL MNT119 - Inmediata$40.28Ver detalles
CONN D-SUB HD RCPT 15P R/A SLDR15-002243CONN D-SUB HD RCPT 15P R/A SLDR60 - Inmediata$42.74Ver detalles
CONN D-SUB HD RCPT 44P R/A SLDR15-002263CONN D-SUB HD RCPT 44P R/A SLDR0 - Inmediata$69.25Ver detalles
CONN D-SUB HD RCPT 26POS PNL MNT15-000543CONN D-SUB HD RCPT 26POS PNL MNT0 - Inmediata$22.72Ver detalles
CONN D-SUB HD PLUG 44POS PNL MNT15-000673CONN D-SUB HD PLUG 44POS PNL MNT13 - Inmediata$39.08Ver detalles
CONN D-SUB HD RCPT 15POS PNL MNT15-000693CONN D-SUB HD RCPT 15POS PNL MNT8 - Inmediata$25.91Ver detalles
CONN D-SUB HD RCPT 44POS PNL MNT15-000713CONN D-SUB HD RCPT 44POS PNL MNT14 - Inmediata$44.72Ver detalles
CONN D-SUB HD PLG 26POS R/A SLDR15-002203CONN D-SUB HD PLG 26POS R/A SLDR389 - Inmediata$47.49Ver detalles
Publicado: 2012-08-06