Galaxy Series Air-Mover

Comair Rotron features their Galaxy series air-mover designed for high pressure and high flow applications

Image of Comair Rotron's Galaxy Series Air-MoverComair Rotron’s Galaxy series (model prefix GL and GLD) was designed for high pressure and high flow applications when a 120 mm tube axial fan cannot do the job. This powerful air-mover is packed in 127 mm frame that offers a dual mounting pattern for a 120 mm frame size. Very quiet for its size and performance. The GLD U speed is able to move air at a rate of 240 CFM with a shutoff pressure of 1.28 (in H2O). While achieving this performance, the Galaxy (GLD) only needs 38.1 watts of power. Available in standard and feature packed programmable versions that include tach, FPS, speed control options with PWM or voltage.

Features
  • Size 127 mm with dual mounting pattern for 120 mm
  • Operating temperature: -40°C to +85°C
  • UL 507 WET Certified
  • Capable of addressing applications to IP68
  • Termination: lead wires
  • Metal alloy venturi
  • Propeller polycarbonate that meets UL flammability specifications
  • Storage temperature: -40°C to + 85°C
  • Nominal operating voltages: 12 VDC, 24 VDC, 48 VDC
Applications
  • Fuel cell
  • Outdoor communication cabinets
  • Quasi-Mil applications (E3 coating)
  • Air purification systems
  • Industrial
  • Medical

Galaxy Air Movers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
FAN AXIAL 127X38.1MM 24V GL24B419031075AFAN AXIAL 127X38.1MM 24V GL24B43066 - Inmediata$63.48Ver detalles
FAN AXIAL 127X38.1MM 24V GL24B719031636AFAN AXIAL 127X38.1MM 24V GL24B7251 - Inmediata$66.23Ver detalles
FAN AXIAL 127X38.1MM 48V GL48B419031076AFAN AXIAL 127X38.1MM 48V GL48B496 - Inmediata$58.01Ver detalles
FAN AXIAL 24VDC GLD24U3E2X-E317001179AFAN AXIAL 24VDC GLD24U3E2X-E368 - Inmediata$77.32Ver detalles
FAN AXIAL 127X38MM GL24S3TDN-E219039992AFAN AXIAL 127X38MM GL24S3TDN-E283 - Inmediata$57.94Ver detalles
FAN AXIAL 127X38.1MM 12V GL12B419031074AFAN AXIAL 127X38.1MM 12V GL12B4137 - Inmediata$59.11Ver detalles
FAN AXIAL 24VDC GLD24B3E2X-E317001171AFAN AXIAL 24VDC GLD24B3E2X-E3191 - Inmediata$70.74Ver detalles
FAN AXIAL 127X38.1MM 48V GL48R719031239AFAN AXIAL 127X38.1MM 48V GL48R7190 - Inmediata$66.23Ver detalles
FAN AXIAL 127X38.1MM GL12Z317000300AFAN AXIAL 127X38.1MM GL12Z374 - Inmediata$60.05Ver detalles
FAN AXIAL 127X38.1MM 12V GL12B719031200AFAN AXIAL 127X38.1MM 12V GL12B7194 - Inmediata$65.63Ver detalles
Publicado: 2017-05-11