CS325S Series Ceramic SMD Crystals
Citizen Finedevice introduces the CS325S series ceramic SMD crystals
The CS325S series SMD crystals from Citizen Finedevice are suitable for various applications such as communications devices, AV devices, and other equipment. The CS325S series features a 3.2 mm x 2.5 mm x 0.6 mm SMD ceramic package. The CS325S Series is being stocked at DigiKey from 12 to 52 MHz in a fundamental oscillation mode. Both 10.0 and 12.5 pF load capacitance choices are being offered. The frequency tolerance is ±30 ppm at 25°C and the frequency stability is ±30 ppm over the operating temperature range of -10°C to +60°C.
CS325S Series
| Imagen | Número de pieza del fabricante | Descripción | Estabilidad de frecuencia | Tolerancia de frecuencia | Cantidad disponible | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | CS325S24000000ABJT | CRYSTAL 24.0000MHZ 18PF SMD | ±50ppm | ±30ppm | 106383 - Inmediata | Ver detalles |
![]() | ![]() | CS325S25000000ABJT | CRYSTAL 25.0000MHZ 18PF SMD | ±50ppm | ±30ppm | 107422 - Inmediata | Ver detalles |
![]() | ![]() | CS325S16000000ABJT | CRYSTAL 16.0000MHZ 18PF SMD | ±50ppm | ±30ppm | 8671 - Inmediata | Ver detalles |
![]() | ![]() | CS325S27000000EEQT | CRYSTAL 27.0000MHZ 10PF SMD | ±10ppm | ±10ppm | 19087 - Inmediata | Ver detalles |
![]() | ![]() | CS325S28636300ABJT | CRYSTAL 28.6363MHZ 18PF SMD | ±50ppm | ±30ppm | 9874 - Inmediata | Ver detalles |
![]() | ![]() | CS325S27000000ABJT | CRYSTAL 27.0000MHZ 18PF SMD | ±50ppm | ±30ppm | 3392 - Inmediata | Ver detalles |
![]() | ![]() | CS325S26000000ABJT | CRYSTAL 26.0000MHZ 18PF SMD | ±50ppm | ±30ppm | 2465 - Inmediata | Ver detalles |
![]() | ![]() | CS325S18432000ABJT | CRYSTAL 18.4320MHZ 18PF SMD | ±50ppm | ±30ppm | 2046 - Inmediata | Ver detalles |
![]() | ![]() | CS325S13560000ABJT | CRYSTAL 13.5600MHZ 18PF SMD | ±50ppm | ±30ppm | 3316 - Inmediata | Ver detalles |
![]() | ![]() | CS325S20500000ABJT | CRYSTAL 20.5000MHZ 18PF SMD | ±50ppm | ±30ppm | 8527 - Inmediata | Ver detalles |
![]() | ![]() | CS325S18432000ABIT | CRYSTAL 18.4320MHZ 16PF SMD | ±50ppm | ±30ppm | 1222 - Inmediata | Ver detalles |
![]() | ![]() | CS325S40000000ABJT | CRYSTAL 40.0000MHZ 18PF SMD | ±50ppm | ±30ppm | 2816 - Inmediata | Ver detalles |
![]() | ![]() | CS325S32000000ABJT | CRYSTAL 32.0000MHZ 18PF SMD | ±50ppm | ±30ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | CS325S52000000ABJT | CRYSTAL 52.0000MHZ 18PF SMD | ±50ppm | ±30ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | CS325S18937500ABJT | CRYSTAL 18.9375MHZ 18PF SMD | ±50ppm | ±30ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | CS325S19069928ABJT | CRYSTAL 19.069928MHZ 18PF SMD | ±50ppm | ±30ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | CS325S19200000ABJT | CRYSTAL 19.2000MHZ 18PF SMD | ±50ppm | ±30ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | CS325S24500000ABJT | CRYSTAL 24.5000MHZ 18PF SMD | ±50ppm | ±30ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | CS325S24975000ABJT | CRYSTAL 24.9750MHZ 18PF SMD | ±50ppm | ±30ppm | 0 - Inmediata | Ver detalles |
![]() | ![]() | CS325S27120000ABJT | CRYSTAL 27.1200MHZ 18PF SMD | ±50ppm | ±30ppm | 0 - Inmediata | Ver detalles |