USF300 Series Film Resistors

Caddock's film resistors well suited for demanding precision analog electronics applications

Image of Caddock Electronics' USF300 Series Film ResistorsCaddock Electronics' USF300 series of film resistors provides a wide resistance range of 50 Ω to 25 MΩ. These resistors are available in three models: USF340 (300 V, 0.33 W), USF370 (1400 V, 0.75 W), and USF371 (2500 V, 0.75 W).

The USF300 series resistors are manufactured with an aluminum oxide (alumina) ceramic sandwich that offers exceptional thermal performance. The thermal conductivity of the alumina package provides good heat flow away from the resistor element, minimizing the temperature rise in the resistor. This is contrary to plastic molded low TC foil resistors, which cannot provide these thermal benefits.

General Specifications
  • Voltage ratings: 300 V to 2500 V at +85°C
  • Power ratings: 0.33 W to 0.75 W at +85°C
  • Temperature coefficient: maximum ±5ppm/°C, -40°C to +85°C, ref. to +25°C
  • Resistance values: 50 Ω to 25 MΩ
  • Tolerances: ±0.01% or ±0.10%
  • Load life stability: 2,000 hours at rated voltage/power at +85°C, %ΔR (+0.015% ±0.015%) maximum

USF Series

ImagenNúmero de pieza del fabricanteDescripciónToleranciaPotencia (Vatios)Cantidad disponible
RES 500K OHM 0.01% 1/3W RADIALUSF340-500K-0.01%-5PPMRES 500K OHM 0.01% 1/3W RADIAL±0.01%0.333W, 1/3W243 - InmediataVer detalles
RES 10M OHM 0.1% 1/3W RADIALUSF340-10.0M-0.1%-5PPMRES 10M OHM 0.1% 1/3W RADIAL±0.1%0.333W, 1/3W102 - InmediataVer detalles
RES 200K OHM 0.01% 1/3W RADIALUSF340-200K-0.01%-5PPMRES 200K OHM 0.01% 1/3W RADIAL±0.01%0.333W, 1/3W185 - InmediataVer detalles
RES 1M OHM 0.01% 1/3W RADIALUSF340-1.00M-0.01%-5PPMRES 1M OHM 0.01% 1/3W RADIAL±0.01%0.333W, 1/3W154 - InmediataVer detalles
RES 5M OHM 0.1% 3/4W RADIALUSF370-5.00M-0.1%-5PPMRES 5M OHM 0.1% 3/4W RADIAL±0.1%0.75W, 3/4W937 - InmediataVer detalles
RES 10M OHM 0.1% 3/4W RADIALUSF370-10.0M-0.1%-5PPMRES 10M OHM 0.1% 3/4W RADIAL±0.1%0.75W, 3/4W187 - InmediataVer detalles
RES 20M OHM 0.1% 3/4W RADIALUSF371-20.0M-0.1%-5PPMRES 20M OHM 0.1% 3/4W RADIAL±0.1%0.75W, 3/4W295 - InmediataVer detalles
RES 10M OHM 0.01% 1/3W RADIALUSF340-10.0M-0.01%-5PPMRES 10M OHM 0.01% 1/3W RADIAL±0.01%0.333W, 1/3W41 - InmediataVer detalles
RES 20K OHM 0.01% 1/3W RADIALUSF340-20.0K-0.01%-5PPMRES 20K OHM 0.01% 1/3W RADIAL±0.01%0.333W, 1/3W44 - InmediataVer detalles
RES 100K OHM 0.01% 1/3W RADIALUSF340-100K-0.01%-5PPMRES 100K OHM 0.01% 1/3W RADIAL±0.01%0.333W, 1/3W29 - InmediataVer detalles
RES 5M OHM 0.01% 1/3W RADIALUSF340-5.00M-0.01%-5PPMRES 5M OHM 0.01% 1/3W RADIAL±0.01%0.333W, 1/3W58 - InmediataVer detalles
RES 10M OHM 0.01% 3/4W RADIALUSF370-10.0M-0.01%-5PPMRES 10M OHM 0.01% 3/4W RADIAL±0.01%0.75W, 3/4W53 - InmediataVer detalles
RES 100K OHM 0.1% 1/3W RADIALUSF340-100K-0.1%-5PPMRES 100K OHM 0.1% 1/3W RADIAL±0.1%0.333W, 1/3W38 - InmediataVer detalles
RES 5M OHM 0.1% 1/3W RADIALUSF340-5.00M-0.1%-5PPMRES 5M OHM 0.1% 1/3W RADIAL±0.1%0.333W, 1/3W53 - InmediataVer detalles
RES 20M OHM 0.1% 1/3W RADIALUSF340-20.0M-0.1%-5PPMRES 20M OHM 0.1% 1/3W RADIAL±0.1%0.333W, 1/3W24 - InmediataVer detalles
RES 10K OHM 0.01% 1/3W RADIALUSF340-10.0K-0.01%-5PPMRES 10K OHM 0.01% 1/3W RADIAL±0.01%0.333W, 1/3W84 - InmediataVer detalles
RES 50K OHM 0.01% 1/3W RADIALUSF340-50.0K-0.01%-5PPMRES 50K OHM 0.01% 1/3W RADIAL±0.01%0.333W, 1/3W63 - InmediataVer detalles
RES 2M OHM 0.01% 1/3W RADIALUSF340-2.00M-0.01%-5PPMRES 2M OHM 0.01% 1/3W RADIAL±0.01%0.333W, 1/3W41 - InmediataVer detalles
RES 1M OHM 0.01% 3/4W RADIALUSF370-1.00M-0.01%-5PPMRES 1M OHM 0.01% 3/4W RADIAL±0.01%0.75W, 3/4W25 - InmediataVer detalles
RES 2M OHM 0.01% 3/4W RADIALUSF370-2.00M-0.01%-5PPMRES 2M OHM 0.01% 3/4W RADIAL±0.01%0.75W, 3/4W38 - InmediataVer detalles
Publicado: 2012-06-29