Raspberry Pi Microcomputer Enclosures

Bud Industries' Raspberry Pi microcomputer enclosures come in two styles and in white, black, or translucent

Image of Bud Industries' Raspberry Pi Microcomputer EnclosuresBud Industries' acrylonitrile butadiene styrene (ABS) design of these Raspberry Pi enclosures provides protection, flexibility, and ease of access to all components with quick installation. These enclosures fit Raspberry Pi version 2 or Raspberry Pi version 3 with access to all components while providing PCB protection and ventilation. Two styles (PS-11594 or PS-11595) are available in multiple colors (white, black, and translucent).

 Features
  • Available in two affordable styles
  • Designed to accept version 2 and 3 of Raspberry PI microcomputer
  • PS-11595 designed to allow ease of access to all components
  • PCB protection and ventilation
  • Made of durable and impact resistant ABS in three colors
  • RoHS compliant
  • Made of ABS UL94-HB material
  • PS-11594 uses only four screws to assemble the box and peripheral cutouts
  • Ambient work temperature -20°C to +60°C
  • PS-11595 uses plastic snaps to assemble the box with additional slots for quick access to onboard connections

Raspberry Pi is a trademark of the Raspberry Pi Foundation

Raspberry Pi Microcomputer Enclosures

ImagenNúmero de pieza del fabricanteDescripciónTamaño/DimensiónAlturaÁrea (L x A)Cantidad disponiblePrecioVer detalles
CASE ABS CLR 3.520"LX2.740"WPS-11594-CCASE ABS CLR 3.520"LX2.740"W3.520" L x 2.740" A (89.41mm x 69.60mm)0.980" (24.89mm)4.28in² (27.6cm²)4 - Inmediata
262 - Stock en fábrica
$4.60Ver detalles
CASE ABS WHITE 3.520"LX2.740"WPS-11594-WCASE ABS WHITE 3.520"LX2.740"W3.520" L x 2.740" A (89.41mm x 69.60mm)0.980" (24.89mm)4.28in² (27.6cm²)1 - Inmediata$4.60Ver detalles
CASE ABS BLK 3.520"LX2.740"WPS-11594-BCASE ABS BLK 3.520"LX2.740"W3.520" L x 2.740" A (89.41mm x 69.60mm)0.980" (24.89mm)4.28in² (27.6cm²)172 - Inmediata
1255 - Stock en fábrica
$4.60Ver detalles
CASE ABS BLK 3.620"LX2.440"WPS-11595-BCASE ABS BLK 3.620"LX2.440"W3.620" L x 2.440" A (91.95mm x 61.98mm)1.000" (25.40mm)8.83in² (57.0cm²)5 - Inmediata
101 - Stock en fábrica
$7.70Ver detalles
CASE ABS WHITE 3.620"LX2.440"WPS-11595-WCASE ABS WHITE 3.620"LX2.440"W3.620" L x 2.440" A (91.95mm x 61.98mm)1.000" (25.40mm)8.83in² (57.0cm²)0 - Inmediata
498 - Stock en fábrica
$7.70Ver detalles
CASE ABS CLR 3.620"LX2.440"WPS-11595-CCASE ABS CLR 3.620"LX2.440"W3.620" L x 2.440" A (91.95mm x 61.98mm)1.000" (25.40mm)8.83in² (57.0cm²)0 - Inmediata
532 - Stock en fábrica
$7.70Ver detalles
Publicado: 2018-05-23