TCS DL Series High-Speed Protectors

Bourns offers their transient current suppressor (TCS™), DL series, high-speed protector products

Image of Bourns Inc's TCS™ DL Series High-Speed ProtectorsThe Bourns TCS DL series high-speed protector products contain dual, well-matched, low resistance, bi-directional, very high-speed transient current suppressors. By limiting the maximum current to a safe level, the Bourns TCS DL series offers superior protection for very high data-rate differential lines against faults caused by short circuits, induction, and lightning surges.

Bourns TCS high-speed protectors are typically used in conjunction with low capacitance TVS devices to form an extremely low let-through energy barrier to excessive voltages and currents during surge events which may cause damage to unprotected high-speed, low-voltage driver and receiver components.

The Bourns TCS high-speed protector is provided in a space-saving, surface mount DFN package meeting industry standard requirements such as RoHS* and Pb-free solder reflow profiles.

Features
  • High-speed performance
  • Superior overcurrent protection
  • Bi-directional
  • Low resistance
  • Excellent channel-to-channel resistance matching
  • Small SMT package
  • RoHS compliant*
Applications
  • VDSL and Ethernet ports
  • Protection modules and dongles
  • Process control equipment
  • Test and measurement equipment

TCS Protectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SUPPRESSOR TCS DUAL 40V 250MATCS-DL004-250-WHSUPPRESSOR TCS DUAL 40V 250MA1069 - Inmediata$0.82Ver detalles
SUPPRESSOR TCS DUAL 40V 750MATCS-DL004-750-WHSUPPRESSOR TCS DUAL 40V 750MA0 - Inmediata$1.51Ver detalles
Publicado: 2013-07-02