CRT-ST Series Thin Film Precision Chip Resistors
Bourns' CRT-ST series features ultra-tight tolerance in four different footprints
Bourns' series of precision, thin film, surface-mount resistors help strengthen the already broad range of surface-mount chip resistors offered by Bourns.
The model CRT-ST series comes in four different footprints from 0402 (1005 metric) up to 1206 (3015 metric) and have wide resistance values ranging from 1 Ω to 2.49 MΩ.
The thin film chip resistors are available with four different resistance tolerance options ranging from 0.1% to 1% and offer two TCR options, 25 ppm/°C and 50 ppm/°C.
The low resistance tolerances and high precision TCR values are achieved by using thin film printing technology on ceramic substrates. The performance of these resistors make them suitable for use in high precision consumer, industrial, automation, and power supply applications.
This family complements the other circuit conditioning components that Bourns offers, such as power inductors, rectifier diodes, and Zener diodes.
| Features | ||
|
|
|
| Applications | ||
|
|