Weather Resistant LED Assemblies

IP 67 rated, weather-resistant LED panel-mount assemblies from Bivar

Image of Bivar's Weather Resistant LED AssembliesBivar's new weather resistant, IP rated panel-mount assemblies offer a variety of options to accommodate a range of challenging environments. They are available in steel, brass, and anodized aluminum packages, are extraordinarily bright, have a wide viewing angle, and can accommodate a variety of voltages.

Features
  • Red, yellow, blue, green, and white indication colors
  • High intensity indication
  • Multiple lens and mounting hole sizes
  • Ruggedized housing materials
  • Range of input voltages
  • IP 67 and IP 68 rated
  • RoHS compliant
Applications
  • Industrial control and monitoring
  • Automation equipment
  • Power supplies
  • Robotic equipment
  • HVAC
  • Control panels
Publicado: 2012-06-29