SMD LED SM0402 Series

Bivar's surface-mount 0402 packaged LED designed for nearly any lighting or indication application

Image of Bivar's SMD LED SM0402 SeriesBivar surface-mount 0402 package LED can be used in nearly any lighting or indication application. Its ultra-miniature packaging makes it ideal for smaller handheld devices, small back panel displays, and any other size-constrained applications. Low power consumption and excellent long-life reliability makes it excellent for battery-powered equipment and applications. Bivar offers a water clear LED lens for maximum luminous intensity. The SM0402 LED is packaged in standard tape-and-reels for pick-and-place assemblers.

Features
  • Industry-standard 0402 package
  • RoHS compliant
  • Small package and footprint
  • Water clear lens
  • Wide viewing angle
Applications    
  • Status indication
  • Displays
 
  • Backlighting

SM0402 Series

ImagenNúmero de pieza del fabricanteDescripciónEstilo de lenteTamaño del lenteCorriente - PruebaCantidad disponiblePrecioVer detalles
LED BLUE CLEAR 0402 SMDSM0402BWCLED BLUE CLEAR 0402 SMDRectángulo con superficie plana0.50mm x 1.00mm20mA5346 - Inmediata$0.72Ver detalles
LED GREEN CLEAR 0402 SMDSM0402PGCLED GREEN CLEAR 0402 SMDRectángulo con superficie plana0.50mm x 1.00mm20mA7609 - Inmediata$0.82Ver detalles
LED GREEN CLEAR 0402 SMDSM0402GCLED GREEN CLEAR 0402 SMDRectángulo con superficie plana0.50mm x 1.00mm20mA31895 - Inmediata$0.65Ver detalles
LED YELLOW CLEAR 0402 SMDSM0402YCLED YELLOW CLEAR 0402 SMDRectángulo con superficie plana0.50mm x 1.00mm20mA7576 - Inmediata$0.65Ver detalles
LED ORANGE CLEAR 0402 SMDSM0402OCLED ORANGE CLEAR 0402 SMDRectángulo con superficie plana0.50mm x 1.00mm20mA850 - Inmediata$0.65Ver detalles
LED RED CLEAR 0402 SMDSM0402RCLED RED CLEAR 0402 SMDRectángulo con superficie plana0.50mm x 1.00mm20mA103731 - Inmediata$0.68Ver detalles
LED WHITE DIFFUSED 0402 SMDSM0402UWCLED WHITE DIFFUSED 0402 SMDRectángulo con superficie plana0.50mm x 1.00mm20mA19084 - Inmediata$0.67Ver detalles
Publicado: 2017-04-14