Stainless Steel Hardware

B&F Fastener Supply offers corrosion-resistant, austenitic alloy hardware

Image of B&F Fastener Supply's Stainless Steel HardwareB&F Fastener Supply's 18-8 stainless steel hardware is designed for use in products that require general atmospheric corrosion resistance, such as chemical and food-processing equipment.

The 18-8 stainless steel cap screws are made from austenitic alloys, each having a chromium content of 17-19% and nickel content of 8-10%.

These type 304 stainless steel cap screws are available in sizes up to 1/2" x 2".

Washers

ImagenNúmero de pieza del fabricanteDescripciónTamaño de rosca/tornillo/orificioDiámetro - InteriorCantidad disponiblePrecio
WASHER INT TOOTH #6 STN STEELINT LWSS 006WASHER INT TOOTH #6 STN STEELN.º 6-11671 - Inmediata$0.02Ver detalles
WASHER INT TOOTH #4 STN STEELINTLWSS 004WASHER INT TOOTH #4 STN STEELN.º 4-14251 - Inmediata$0.04Ver detalles
WASHER INT TOOTH #2 STN STEELINT LWSS 002WASHER INT TOOTH #2 STN STEELN.º 2-4922 - Inmediata$0.04Ver detalles
WASHER FLAT #10 STAINLESS STEELFWSS 010WASHER FLAT #10 STAINLESS STEELN.º 100.205" (5.20mm)0 - Inmediata$0.04Ver detalles
WASHER INT TOOTH 3/8" STN STEELINTLWSS 038WASHER INT TOOTH 3/8" STN STEEL3/8"-136 - Inmediata$0.20Ver detalles
Publicado: 2012-06-29