ABC400 Series Power Supplies
ABC400 Series utilizes a universal 90 to 264 VAC input range with active power factor correction
Bel Power Solutions' ABC400 Series utilizes a universal 90 VAC to 264 VAC input range with active power factor correction to provide up to 400 W of power on a single 12 V, 24 V or 48 V output. This new series provides a power density of 16 W/in³ in a small 3" x 5" footprint and low 1 U height in an open frame design.
Minimizing power losses with the ABC400 facilitates lower operating costs and easier thermal management, continuing Bel Power Solutions long tradition of highly-efficient, small-footprint power supplies.
- High efficiency up to 91% at 230 VAC
- Universal AC input voltage range: 90 VAC to 264 VAC
- Over temperature, output overvoltage, overcurrent and short-circuit protection
- Low conducted and radiated EMI (EN 55022 cl A)
- Safety approval to UL/CSA/EN/IEC60950-1
- High power density design: 16 W/in³
- Compact size: 3.0" (W) x 1.5" (H) x 5.0" (L)
- RoHS compliant
- Active power factor correction
- Telecom
- Datacom
- Industrial equipment
ABC400 Series Power Supplies
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ABC400-1048G | AC/DC CONVERTER 48V 400W | 123 - Inmediata | $275.84 | Ver detalles |
![]() | ![]() | ABC400-1012G | AC/DC CONVERTER 12V 400W | 11 - Inmediata 119 - Marketplace | $243.40 | Ver detalles |
![]() | ![]() | ABC400-1024G | AC/DC CONVERTER 24V 400W | 304 - Inmediata | $275.84 | Ver detalles |