TVS Diodes

The SMA, SMB, and SMC series of TVS diodes from KYOCERA AVX

Image of AVX Corporation's TVS Diodes The SMA, SMB, and SMC series of TVS diodes extend KYOCERA AVX's product offerings into semiconductor TVS devices. These are industry standard components with three peak power ratings, 400 W, 600 W, and 1500 W. KYOCERA AVX offers a working voltage range of 5 to 400 V on these diodes.

Features
  • Glass passivated chip
  • Low leakage (1 µA on 12 V and up)
  • Very fast response time
  • Flat clamping
  • Low profile package
  • Excellent clamping capability
Applications
  • Consumer
  • Industrial
  • Telecom
  • Computer

TVS Diodes

ImagenNúmero de pieza del fabricanteDescripciónProtección de línea de alimentaciónCorriente - pulso pico (10/1000µs)Cantidad disponiblePrecio
TVS DIODE 12VWM 19.9VC SMAJSMAJ12ATVS DIODE 12VWM 19.9VC SMAJNo20.1A6425 - Inmediata
7500 - Stock en fábrica
$0.54Ver detalles
TVS DIODE 12VWM 19.9VC SMAJSMAJ12CATVS DIODE 12VWM 19.9VC SMAJPropósito general400W23391 - Inmediata$0.61Ver detalles
TVS DIODE 140VWM 227VC SMAJSMAJ140CATVS DIODE 140VWM 227VC SMAJNo1.76A560 - Inmediata
15000 - Stock en fábrica
$0.61Ver detalles
TVS DIODE 18VWM 29.2VC SMAJSMAJ18CATVS DIODE 18VWM 29.2VC SMAJNo13.7A5605 - Inmediata$0.61Ver detalles
TVS DIODE 220VWM 356VC SMAJSMAJ220CATVS DIODE 220VWM 356VC SMAJNo1.12A14843 - Inmediata$0.41Ver detalles
TVS DIODE 26VWM 42.1VC SMAJSMAJ26CATVS DIODE 26VWM 42.1VC SMAJNo9.5A4459 - Inmediata
45000 - Stock en fábrica
$0.43Ver detalles
TVS DIODE 5VWM 9.2VC SMAJSMAJ5.0ATVS DIODE 5VWM 9.2VC SMAJNo43.48A14710 - Inmediata$0.58Ver detalles
TVS DIODE 5VWM 9.2VC SMAJSMAJ5.0CATVS DIODE 5VWM 9.2VC SMAJNo43.48A9881 - Inmediata$0.58Ver detalles
TVS DIODE 90VWM 146VC SMAJSMAJ90ATVS DIODE 90VWM 146VC SMAJNo2.74A1545 - Inmediata
15000 - Stock en fábrica
$0.57Ver detalles
TVS DIODE 90VWM 146VC SMAJSMAJ90CATVS DIODE 90VWM 146VC SMAJNo2.74A4107 - Inmediata$0.59Ver detalles
Publicado: 2013-07-02