NPT40-M Series Power Supplies
ARTESYN / Advanced Energy's NPT40-M series of open-frame AC-DC power supplies have triple output voltages in a compact open-frame design
ARTESYN / Advanced Energy's NPT40-M series of open-frame AC-DC power supplies features both ITE and medical safety approvals. All models have triple output voltages in a compact open-frame design, measuring just 2" x 4", with a height of only 1". The series is primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low-power medical, dental, and laboratory applications.
| Features | ||
|
|
|
| Safety | ||
|
|
NPT40-M Series
| Imagen | Número de pieza del fabricante | Descripción | Corriente - Salida 1 | Voltaje - Salida 3 | Voltaje - Salida 4 | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NPT42-M | AC/DC CONVERTER 5V 12V -12V 45W | 5 A | -12V | - | 1034 - Inmediata | $59.30 | Ver detalles |
![]() | ![]() | NPT44-M | AC/DC CONVERTER 5V 24V 12V 45W | 5 A | 12V | - | 37 - Inmediata | $56.49 | Ver detalles |
![]() | ![]() | NPT43-M | AC/DC CONVERTER 5V 15V -15V 45W | 5 A | -15V | - | 1 - Inmediata | $60.49 | Ver detalles |