LPS100-M Power Supplies
Compact open-frame power supplies from ARTESYN / Advanced Energy
ARTESYN / Advanced Energy's LPS100-M series features both ITE and medical safety approvals. The LPS100-M power supplies are a compact open-frame design that measures just 2" x 4" with a height of only 1.29". It has a typical full load efficiency of 88 percent and a power density in excess of 14 W/in3. The supply is primarily intended for use in information technology equipment (ITE) and light industrial systems as well as for low power medical, dental, and laboratory applications.
| Features | ||
|
|
LPS100-M Series
| Imagen | Número de pieza del fabricante | Descripción | Voltaje - Salida 2 | Corriente - Salida 1 | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPS102-M | AC/DC CONVERTER 5V 80W | - | 16 A | 524 - Inmediata | $103.47 | Ver detalles |
![]() | ![]() | LPS103-M | AC/DC CONVERTER 12V 100W | - | 8.3 A | 0 - Inmediata | $99.23 | Ver detalles |
![]() | ![]() | LPS104-M | AC/DC CONVERTER 15V 100W | - | 6.7 A | 43 - Inmediata | $99.23 | Ver detalles |
![]() | ![]() | LPS105-M | AC/DC CONVERTER 24V 100W | - | 4.2 A | 55 - Inmediata | $101.57 | Ver detalles |
![]() | ![]() | LPS108-M | AC/DC CONVERTER 48V 100W | - | 2.1 A | 0 - Inmediata | $99.23 | Ver detalles |