DSx Series Distributed Power System

ARTESYN / Advanced Energy introduces the DS450, DS550, DS460, DS650, DS650DC, and the DS760SL distributed power systems

Image of ARTESYN / Advanced Energy's DSx Series Distributed Power SystemARTESYN / Advanced Energy's DS450/DS550 series are industry standard 1U x 2U bulk front-end power supplies designed for backplane integration with integrated O-ring diodes or FETs. Rated at 450 W and 550 W, the DS450/550 power supplies generate a main output of 12 VDC and an output of 3.3 VSB for powering standby circuitry.

The DS460S series high-efficiency bulk front-end power supply is intended for systems that use distributed power architectures. This power supply is digitally programmable and DSP controlled. The DS460S power supply is intended primarily for use in rack-mounted server type and networking switch applications.

The DS650 offers a 1U x 2U high density hot plug solution for distributed power solutions. Rated at 650 W with an output of 12 V, this power supply has a standby voltage of 3.3 V with an optional 5.0 V.

The DS650DC is the DC input counterpart to its AC input version. Mechanically identical to the AC version, this product allows for use of the Telco DC input option. Rated at 650 W with an output of 12 V, this power supply has a standby voltage of 3.3 V and an optional 5.0 V.

The DS760SL series is a high density, high efficiency bulk front-end power supply. Designed with only a 2.15" width and standard 1U height, this "Slim Line" series is compatible with other standard Intel Server Chassis (Ref SR1550) digital sensing circuits allowing the DS760SL to fully comply with the PSMI specification V2.12. The card edge I/O allows true blind mate, glitch free hot-swap capabilities. The DS760SL incorporates all the relevant industry standard PSMI command set.

Publicado: 2012-06-29