DS850DC Power Supply

ARTESYN / Advanced Energy launches the DS850DC DC-input bulk front-end power module

DS850DC Power SupplyARTESYN / Advanced Energy's DS850DC is the DC input counterpart to its AC input version. Mechanically identical to the AC version, this product allows for use of the Telco DC input option. Rated at 850 W, this power supply has a 12 V mode with a standby voltage of 3.3 V.

Features
  • 1U x 2U Form Factor
  • 15.4 W/in3
  • No minimum load required
  • Hot plug operation
  • N+1 redundant
  • Internal O-ring FETs
  • Active current share
  • Smart variable speed fan control
  • I2C communication bus

DS850DC

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - Salida 1Cantidad de salidasCantidad disponiblePrecioVer detalles
DC/DC CONVERTER 12V 850WDS850DC-3DC/DC CONVERTER 12V 850W12V116 - Inmediata$524.45Ver detalles
Publicado: 2012-06-29