Antimicrobial Switches

Switches with built-in antimicrobial protection against a wide range of microorganisms from Bulgin

Image of Bulgin's Antimicrobial SwitchesBulgin has a unique range of antimicrobial switches. The switches are manufactured with BioCote's silver ion technology during the molding process, providing built-in antimicrobial protection against a wide range of microorganisms, including bacteria, mold, and viruses for the expected lifetime of the product. The BioCote antimicrobial protection reduces levels of microbes on surfaces by 99.99%. Laboratory tests have also repeatedly shown the ability of the protected surfaces to inhibit the growth and formation of molds and yeast. Bulgin switches are already sold into a wide range of industries that could benefit greatly from this technology.

Applications
  • Medical equipment
  • Dental equipment
  • Lab equipment
  • Slicing machines
  • Ovens
  • Blenders
  • Measuring equipment
  • Cleaning equipment
  • Exercise equipment
  • Treadmills
  • Rowing Machines
  • Water cooler

Pushbutton Switches

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SWITCH PUSH SPST-NO 13A 250VH8301ABBB-BSWITCH PUSH SPST-NO 13A 250V80 - Inmediata$12.35Ver detalles
SWITCH PUSHBUTTON SPST 13A 250VH8300ABBB-BSWITCH PUSHBUTTON SPST 13A 250V0 - Inmediata$9.10Ver detalles
SWITCH PUSH DPST-NO 12A 250VH8351ABBB-BSWITCH PUSH DPST-NO 12A 250V0 - Inmediata$11.90Ver detalles
SWITCH PUSHBUTTON DPST 12A 250VH8350ABBB-BSWITCH PUSHBUTTON DPST 12A 250V0 - Inmediata$11.90Ver detalles
SWITCH PUSHBUTTON DPST 12A 250VH8350ABBR-BSWITCH PUSHBUTTON DPST 12A 250V0 - Inmediata$11.90Ver detalles

Rocker Switches

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SWITCH ROCKER DPST 15A 250VH8550VBBB-551W-BSWITCH ROCKER DPST 15A 250V0 - Inmediata$6.51Ver detalles
SWITCH ROCKER SPST 16A 250VC1500AABB-BSWITCH ROCKER SPST 16A 250V0 - Inmediata$6.32Ver detalles
SWITCH ROCKER DPST 20A 277VC6050ALBB-1197W-BSWITCH ROCKER DPST 20A 277V67 - Inmediata$9.91Ver detalles
SWITCH ROCKER DPST 16A 250VC1550WABB-BSWITCH ROCKER DPST 16A 250V0 - Inmediata$9.49Ver detalles
SWITCH ROCKER DPST 20A 277VC6053ALBG3-1197W-BSWITCH ROCKER DPST 20A 277V0 - Inmediata$11.90Ver detalles
Publicado: 2012-07-23