IR/IZ Series Pushbutton Switches
APEM's pushbutton switches are available in a variety of colors and types
APEM's IR series of sealed momentary pushbutton switches are IP67 rated and available in a wide variety of terminal, color, and illumination options. The IR series is offered with tactile and snap acting contact mechanisms and gold or silver plated contacts. These switches are suitable for low level switching and are available with up to a 5 A rating for the micro-switch version.
The IZ series are rear mounted, sealed pushbutton switches that are offered with a polyamide or metal bushing and a variety of actuator colors, illumination options, and terminal styles. They are also IP67 rated and have a flat actuator for optional marking. The switches with polyamide bushings are available in momentary and latching styles, and the switches with metal bushings are available in latching models.
IR Series
| Imagen | Número de pieza del fabricante | Descripción | Corriente nominal (Amperios) | Función del interruptor | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IRR3F462 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (CA/CC) | Apagado-Mom | 38 - Inmediata | $52.24 | Ver detalles |
![]() | ![]() | IRR8Z222000 | SWITCH PUSHBUTTON DPST 5A 250V | 5A (CA) | Encendido-Mom, Apagado-Mom | 0 - Inmediata 240 - Marketplace | $50.13 | Ver detalles |
![]() | ![]() | IRR3V262 | SWITCH PUSH SPST-NO 2A 250V | 2A (CA), 4A (CC) | Apagado-Mom | 36 - Inmediata | $51.06 | Ver detalles |
![]() | ![]() | IRR3S422 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (CA/CC) | Apagado-Mom | 58 - Inmediata | $29.25 | Ver detalles |
![]() | ![]() | IRR3F422 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (CA/CC) | Apagado-Mom | 44 - Inmediata | $34.58 | Ver detalles |
![]() | ![]() | IRR3F4B2 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (CA/CC) | Apagado-Mom | 15 - Inmediata | $42.64 | Ver detalles |
![]() | ![]() | IRR3V262000 | SWITCH PUSH SPST-NO 2A 250V | 2A (CA), 4A (CC) | Apagado-Mom | 33 - Inmediata | $45.89 | Ver detalles |
![]() | ![]() | IRR1S422L0S | SWITCH PUSH SPST 0.2A 250V | 200mA (CA/CC) | Apagado-Encendido | 77 - Inmediata | $48.07 | Ver detalles |
![]() | ![]() | IRP3F422L0S | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (CA/CC) | Apagado-Mom | 22 - Inmediata 87 - Marketplace | $48.65 | Ver detalles |
IZ Series
| Imagen | Número de pieza del fabricante | Descripción | Corriente nominal (Amperios) | Función del interruptor | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IZPR3S422 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (CA/CC) | Apagado-Mom | 1197 - Inmediata | $21.00 | Ver detalles |
![]() | ![]() | IZNR1S42N | SWITCH PUSH SPST 0.1A 24V | 100mA (CC) | Apagado-Encendido | 106 - Inmediata | $57.28 | Ver detalles |
![]() | ![]() | IZNR3P422 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (CA/CC) | Apagado-Mom | 190 - Inmediata | $45.49 | Ver detalles |
![]() | ![]() | IZPP1F462 | SWITCH PUSH SPST 0.1A 24V | 100mA (CC) | Apagado-Encendido | 76 - Inmediata | $55.00 | Ver detalles |
![]() | ![]() | IZPR1S462L0S | SWITCH PUSH SPST 0.1A 24V | 100mA (CC) | Apagado-Encendido | 33 - Inmediata | $60.47 | Ver detalles |
![]() | ![]() | IZMP1Z45NL0S | SWITCH PUSH SPST 0.1A 24V | 100mA (CC) | Apagado-Encendido | 31 - Inmediata | $85.10 | Ver detalles |
![]() | ![]() | IZPR3P422 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (CA/CC) | Apagado-Mom | 60 - Inmediata | $36.81 | Ver detalles |
![]() | ![]() | IZPP3S432L0G | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (CA/CC) | Apagado-Mom | 59 - Inmediata | $49.04 | Ver detalles |
![]() | ![]() | IZPR3P462 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (CA/CC) | Apagado-Mom | 0 - Inmediata | $36.81 | Ver detalles |
![]() | ![]() | IZPR3S492 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (CA/CC) | Apagado-Encendido | 0 - Inmediata | $28.85 | Ver detalles |
![]() | ![]() | IZPP3S422 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (CA/CC) | Apagado-Mom | 0 - Inmediata | $28.85 | Ver detalles |
![]() | ![]() | IZPR3P432 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (CA/CC) | Apagado-Mom | 0 - Inmediata | $28.93 | Ver detalles |
![]() | ![]() | IZPR3S462 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (CA/CC) | Apagado-Mom | 0 - Inmediata | $29.37 | Ver detalles |
![]() | ![]() | IZPP3F422 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (CA/CC) | Apagado-Mom | 0 - Inmediata | $31.79 | Ver detalles |
![]() | ![]() | IZPP3P422L0G | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (CA/CC) | Apagado-Mom | 0 - Inmediata | $35.88 | Ver detalles |
![]() | ![]() | IZPP3V272 | SWITCH PUSH SPST-NO 2A 250V | 2A (CA), 4A (CC) | Apagado-Mom | 0 - Inmediata | $38.68 | Ver detalles |
![]() | ![]() | IZPR3S422L0S | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (CA/CC) | Apagado-Mom | 0 - Inmediata | $39.41 | Ver detalles |
![]() | ![]() | IZPR3F422 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (CC) | Apagado-Mom | 0 - Inmediata | $40.19 | Ver detalles |
![]() | ![]() | IZMR3S42N | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (CC) | Apagado-Mom | 0 - Inmediata | $43.55 | Ver detalles |
![]() | ![]() | IZPR3S422L0G | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (CA/CC) | Apagado-Mom | 0 - Inmediata | $43.71 | Ver detalles |