I Series Pushbuttons

APEM offers their I range of pushbutton switches

Image of APEM's I Series Pushbuttons APEM's "I" range of pushbuttons consists of several series of sealed pushbuttons, and features a large variety of models. New configurations have recently been added to these models: Illuminated versions with integrated resistors, backlit laser markings, wire leads, and connectors to customer specifications.

"I" range pushbuttons are generally available in a choice of 10 plunger colors and several bezel colors, including bright chrome and satin chrome. These colors feature excellent resistance to ultraviolet rays due to the new plastic materials used. All models with flat actuator can be marked on request.

Specifications
  • Round or square
  • Momentary or latching
  • Illuminated or non-illuminated
  • Plastic or metallic
  • Diameter 12 mm or 16 mm
  • With solder lugs, quick-connect, straight PC, or wire lead terminals
Applications
  • Equipment for harsh environments
  • Exposed to bad weather
    • Sand
    • Dust and other contaminants
  • Requiring IP 67 front of panel sealing

IA Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SWITCH PUSH SPST-NO 2A 24VIAR3F1200SWITCH PUSH SPST-NO 2A 24V1154 - Inmediata$17.25Ver detalles
SWITCH PUSH SPST-NO 2A 24VIAR3F1100SWITCH PUSH SPST-NO 2A 24V311 - Inmediata$17.81Ver detalles
SWITCH PUSH SPST-NO 2A 24VIAR3F1600SWITCH PUSH SPST-NO 2A 24V783 - Inmediata$19.34Ver detalles
SWITCH PUSHBUTTON SPDT 2A 24VIAR5F1200SWITCH PUSHBUTTON SPDT 2A 24V1787 - Inmediata$20.03Ver detalles
SWITCH PUSH SPST-NO 2A 24VIAR3F17/100SWITCH PUSH SPST-NO 2A 24V4778 - Inmediata$14.37Ver detalles

IB Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SWITCH PUSH SPST-NO 0.4A 32VIBR3SAD200SWITCH PUSH SPST-NO 0.4A 32V1128 - Inmediata$12.81Ver detalles

IC Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SWITCH PUSH SPST-NO 5A 48VICR3SAD2SWITCH PUSH SPST-NO 5A 48V1048 - Inmediata$26.29Ver detalles
SWITCH PUSH SPST-NO 5A 48VICC3SAD2SWITCH PUSH SPST-NO 5A 48V349 - Inmediata$26.29Ver detalles
SWITCH PUSH SPST-NO 5A 48VICP3SAD2SWITCH PUSH SPST-NO 5A 48V2195 - Inmediata$32.38Ver detalles
SWITCH PUSH SPST-NO 5A 48VICP3Z1AD2SWITCH PUSH SPST-NO 5A 48V31 - Inmediata$27.59Ver detalles
SWITCH PUSH SPST-NO 5A 48VICP3FAD2104SWITCH PUSH SPST-NO 5A 48V94 - Inmediata$34.53Ver detalles

IL Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SWITCH PUSHBUTTON SPST-NO 2A 24VILR3FAD2SWITCH PUSHBUTTON SPST-NO 2A 24V111 - Inmediata$18.24Ver detalles
SWITCH PUSHBUTTON SPST-NO 2A 24VILR3SAD2L0GSWITCH PUSHBUTTON SPST-NO 2A 24V176 - Inmediata$25.76Ver detalles
SWITCH PUSHBUTTON SPST-NO 2A 24VILP3SAD2SWITCH PUSHBUTTON SPST-NO 2A 24V151 - Inmediata$18.24Ver detalles
SWITCH PUSHBUTTON SPST-NO 2A 24VILR3FAD2L0GSWITCH PUSHBUTTON SPST-NO 2A 24V662 - Inmediata$34.73Ver detalles
SWITCH PUSHBUTTON SPST-NO 2A 24VILR3SAD2L0BSWITCH PUSHBUTTON SPST-NO 2A 24V73 - Inmediata$30.74Ver detalles

IM Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SWITCH PUSHBUTTON SPDT 3A 28VIMR7Z422SWITCH PUSHBUTTON SPDT 3A 28V1948 - Inmediata$12.32Ver detalles
SWITCH PUSHBUTTON SPDT 3A 28VIMR7P422SWITCH PUSHBUTTON SPDT 3A 28V106 - Inmediata$28.56Ver detalles
SWITCH PUSHBUTTON SPDT 3A 28VIMR7P462SWITCH PUSHBUTTON SPDT 3A 28V390 - Inmediata$26.31Ver detalles
SWITCH PUSHBUTTON SPDT 3A 28VIMP7Z462SWITCH PUSHBUTTON SPDT 3A 28V0 - Inmediata
127 - Marketplace
$29.79Ver detalles
SWITCH PUSHBUTTON SPDT 3A 28VIMR7Z432SWITCH PUSHBUTTON SPDT 3A 28V30 - Inmediata$25.58Ver detalles

IP Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SWITCH PUSH SPST-NO 0.5A 48VIPR3SAD6SWITCH PUSH SPST-NO 0.5A 48V6107 - Inmediata$13.09Ver detalles
SWITCH PUSH SPST-NO 0.5A 48VIPR3SAD2SWITCH PUSH SPST-NO 0.5A 48V4450 - Inmediata$15.03Ver detalles
SWITCH PUSH SPST-NO 0.5A 48VIPC3SAD2SWITCH PUSH SPST-NO 0.5A 48V847 - Inmediata$16.69Ver detalles
SWITCH PUSH SPST-NO 0.5A 48VIPR3SAD3SWITCH PUSH SPST-NO 0.5A 48V1849 - Inmediata$17.01Ver detalles
SWITCH PUSH SPST-NO 0.5A 48VIPR3FAD2SWITCH PUSH SPST-NO 0.5A 48V736 - Inmediata$17.50Ver detalles

IQ Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SWITCH PUSHBUTTON SPST-NO 4A 48VIQR3V222SWITCH PUSHBUTTON SPST-NO 4A 48V1790 - Inmediata$34.29Ver detalles
SWITCH PUSH SPST-NO 0.2A 48VIQC3S422SWITCH PUSH SPST-NO 0.2A 48V0 - Inmediata
165 - Marketplace
$25.29Ver detalles
SWITCH PUSH SPST-NO 0.2A 48VIQP3P422SWITCH PUSH SPST-NO 0.2A 48V38 - Inmediata$35.15Ver detalles
SWITCH PUSH SPST-NO 0.2A 48VIQP3F422SWITCH PUSH SPST-NO 0.2A 48V50 - Inmediata$41.58Ver detalles
SWITCH PUSH SPST-NO 0.2A 48VIQC3F422SWITCH PUSH SPST-NO 0.2A 48V0 - Inmediata
48 - Marketplace
$30.32Ver detalles

IS Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SWITCH PUSH SPST-NO 0.4A 32VISR3SAD200SWITCH PUSH SPST-NO 0.4A 32V1874 - Inmediata$10.78Ver detalles
RECESSED PB BEZEL BLACK ANODIZEDHP02RECESSED PB BEZEL BLACK ANODIZED538 - Inmediata$12.54Ver detalles
SWITCH PUSH SPST-NO 0.4A 32VISR3SAD300SWITCH PUSH SPST-NO 0.4A 32V1363 - Inmediata$13.88Ver detalles
SWITCH PUSH SPST-NO 0.4A 32VISR3SAD600SWITCH PUSH SPST-NO 0.4A 32V262 - Inmediata$14.25Ver detalles
SWITCH PUSH SPST-NO 0.4A 32VISR3SAD100SWITCH PUSH SPST-NO 0.4A 32V175 - Inmediata$15.17Ver detalles
Publicado: 2012-07-18