5000 Series Toggle Switches

Toggle switches from APEM Components are available in 1- to 4-pole configurations

Image of APEM's 5000 Series Toggle Switches APEM's 5000 series miniature toggle switches are available in a wide range of models and current ratings. These switches are available in 1- to 4-pole configurations. Threaded bushing versions for panel mounting and plain bushing versions for PCB mounting are available as well as solder lug and PC terminals, gold plated or silver contacts. These switches are VDE, UL, CSA, and CECC approved.

Features
  • 1- to 4-pole configurations
  • Numerous accessories available for actuator and bushing options
  • Three types of finish including military black
  • Four approvals (UL - CSA - VDE - CECC) and three listings
  • 17 actuators including toggles, paddle levers and locking levers in different lengths
  • Eight functions including maintained and momentary versions
  • Five contact materials from dry circuit to 6 A 125 V and high inrush up to 120 A 2 ms
  • 12 terminal types including 9 for PC board mounting. Other types include quick-connect and wire-wrap
  • Six bushing styles from six (0.236) plain to 11,9 (15/32) threaded
  • Four types of sealing for terminal or front panel requirements
Applications
  • Professional communication systems
  • Audio-visual professional
  • Special cars (electric, hybrids, four wheelers, sport, bus)
  • Agriculture vehicles
  • Civil engineering vehicles, trucks, diggers, crane
  • Communication equipment, base station

5000 Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SWITCH TOGGLE SPDT 6A 125V5636AB2VSWITCH TOGGLE SPDT 6A 125V0 - Inmediata
1227 - Marketplace
$13.29Ver detalles
SWITCH TOGGLE DPDT 6A 125V5646AB2VSWITCH TOGGLE DPDT 6A 125V161 - Inmediata$13.90Ver detalles
SWITCH TOGGLE SPDT 0.4VA 20V5236CDBSWITCH TOGGLE SPDT 0.4VA 20V335 - Inmediata$5.06Ver detalles
SWITCH TOGGLE SPDT 6A 125V5636ABSWITCH TOGGLE SPDT 6A 125V1130 - Inmediata$5.17Ver detalles
SWITCH TOGGLE SPDT 6A 125V5637ABSWITCH TOGGLE SPDT 6A 125V222 - Inmediata$6.26Ver detalles
SWITCH TOGGLE SPDT 6A 125V5639AB3VSWITCH TOGGLE SPDT 6A 125V529 - Inmediata$13.35Ver detalles
SWITCH TOGGLE SPDT 6A 125V5636AKBSWITCH TOGGLE SPDT 6A 125V198 - Inmediata$15.71Ver detalles
SWITCH TOGGLE 4PDT 6A 125V5266ABSWITCH TOGGLE 4PDT 6A 125V347 - Inmediata$36.99Ver detalles
SWITCH TOGGLE DPDT 6A 125V5246ABSWITCH TOGGLE DPDT 6A 125V225 - Inmediata$10.15Ver detalles
SWITCH TOGGLE SPDT 0.4VA 20V5236CDGKB2VSWITCH TOGGLE SPDT 0.4VA 20V1 - Inmediata
125 - Marketplace
$59.38Ver detalles
SWITCH TOGGLE 3PDT 6A 125V5258ADGKB-8V/1SWITCH TOGGLE 3PDT 6A 125V0 - Inmediata
147 - Marketplace
$69.65Ver detalles
SWITCH TOGGLE SPDT 6A 125V5636AB16SWITCH TOGGLE SPDT 6A 125V148 - Inmediata$9.17Ver detalles
SWITCH TOGGLE 3PDT 6A 125V5259ABSWITCH TOGGLE 3PDT 6A 125V20 - Inmediata
125 - Marketplace
$30.18Ver detalles
SWITCH TOGGLE SPDT 0.4VA 20V5238CDBSWITCH TOGGLE SPDT 0.4VA 20V0 - Inmediata
211 - Marketplace
$6.27Ver detalles
TOGGLE SWITCH 5000 MINIATURE5646AGB2VX408TOGGLE SWITCH 5000 MINIATURE0 - Inmediata
35 - Marketplace
$56.80Ver detalles
SWITCH TOGGLE SPDT 0.4VA 20V5237CDBSWITCH TOGGLE SPDT 0.4VA 20V40 - Inmediata$5.20Ver detalles
SWITCH TOGGLE DPDT 6A 125V5646ABSWITCH TOGGLE DPDT 6A 125V49 - Inmediata$8.86Ver detalles
SWITCH TOGGLE 3PDT 6A 125V5659ABSWITCH TOGGLE 3PDT 6A 125V42 - Inmediata$21.51Ver detalles
SWITCH TOGGLE SP3T 6A 125V5644THAB3VSWITCH TOGGLE SP3T 6A 125V66 - Inmediata$24.38Ver detalles
SWITCH TOGGLE 3PDT 6A 125V5656ABSWITCH TOGGLE 3PDT 6A 125V31 - Inmediata$32.63Ver detalles
Publicado: 2012-06-29