OP97 Low Power Operational Amplifiers (Op Amp)

Analog Devices’ features their op amps for high precision applications

Image of ADI's OP97 Low Power Operational Amplifiers (Op Amp)ADI’s OP97 is a low-power op amp that utilizes only 600 μA of supply current with an ultra-low offset voltage of 25 μV. This op amp has outstanding PSR and takes wide voltage supply range from ±2 V to ±20 V. The OP97 comes in either an 8-PDIP or an 8-SOIC package and has an operational range of -40°C to +85°C. The OP97 is ideal for high precision low-power applications.

Features
  • Voltage supply: ±2 V to ±20 V
  • Current supply: 380 μA
  • -3 dB bandwidth: 900 kHz
  • Current input bias: 30 pA
  • Slew rate: 0.2 V/μs
  • Temperature operating range
    • -40°C to +85°C
  • Package/case: 8-PDIP or 8-SOIC

OP97 Low Power Operational Amplifiers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC OPAMP GP 1 CIRCUIT 8SOICOP97FSZ-REEL7IC OPAMP GP 1 CIRCUIT 8SOIC7143 - Inmediata$5.05Ver detalles
IC OPAMP GP 1 CIRCUIT 8SOICOP97FSZIC OPAMP GP 1 CIRCUIT 8SOIC2033 - Inmediata$5.05Ver detalles
IC OPAMP GP 1 CIRCUIT 8DIPOP97FPZIC OPAMP GP 1 CIRCUIT 8DIP899 - Inmediata$7.03Ver detalles
IC OPAMP GP 1 CIRCUIT 8DIPOP97EPZIC OPAMP GP 1 CIRCUIT 8DIP121 - Inmediata$15.54Ver detalles
IC OPAMP GP 1 CIRCUIT 8SOICOP97FSZ-REELIC OPAMP GP 1 CIRCUIT 8SOIC4307 - Inmediata$5.05Ver detalles
IC OPAMP GP 1 CIRCUIT 8DIPOP97FPIC OPAMP GP 1 CIRCUIT 8DIP0 - InmediataSee Page for PricingVer detalles
IC OPAMP GP 1 CIRCUIT 8SOICOP97FSIC OPAMP GP 1 CIRCUIT 8SOIC0 - InmediataSee Page for PricingVer detalles
IC OPAMP GP 1 CIRCUIT 8DIPOP97EPIC OPAMP GP 1 CIRCUIT 8DIP0 - InmediataSee Page for PricingVer detalles
Publicado: 2017-05-04