ADP150/ADP151 CMOS Linear Regulators

Analog Devices' ADP150 and ADP151 achieve ultralow noise performance

Image of Analog Devices' ADP150/ADP151 CMOS Linear RegulatorsAnalog Devices' ADP150 is an ultralow noise (9 μV), low dropout, linear regulator that operates from 2.2 V to 5.5 V and provides up to 150 mA of output current. The low 105 mV dropout voltage at 150 mA load improves efficiency and allows operation over a wide input voltage range.

Using an innovative circuit topology, the ADP150 achieves ultralow noise performance without the necessity of an additional noise bypass capacitor, making it ideal for noise sensitive analog and RF applications. The ADP150 also achieves ultralow noise performance without compromising PSRR or line and load transient performance. The ADP150 offers the best combination of ultralow noise and quiescent current consumption to maximize battery life in portable applications. The ADP150 is specifically designed for stable operation with tiny 1 μF ± 30% ceramic input and output capacitors to meet the requirements of high performance, space-constrained applications.

The ADP151 is an ultralow noise, low dropout linear regulator that operates from 2.2 V to 5.5 V and provides up to 200 mA of output current. The low 140 mV dropout voltage at 200 mA load improves efficiency and allows operation over a wide input voltage range.

Using an innovative circuit topology, the ADP151 achieves ultralow noise performance without the necessity of a bypass capacitor, making it ideal for noise-sensitive analog and RF applications. The ADP151 also achieves ultralow noise performance without compromising PSRR or transient line and load performance. The low 265 μA of quiescent current at 200 mA load makes the ADP151 suitable for battery-operated portable equipment.

Applications
  • Portable medical devices
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • RF, PLL, VCO and clock power supplies
  • Post DC-DC regulation
  • Mobile phones
Publicado: 2012-06-29