AD7625: 16-Bit, 6MSPS PulSAR Differential ADC

Analog Devices' AD7625 is a 16-bit, 6MSPS PulSAR differential ADC with SAR-based architecture

Image of Analog Devices' AD7625: 16-Bit, 6MSPS PulSAR Differential ADC ADI's AD7625 is a 16-bit, 6 MSPS, charge redistribution successive approximation register (SAR) based architecture analog-to-digital converter (ADC). SAR architecture allows unmatched performance both in noise (93 dB SNR) and in linearity (1 LSB). The AD7625 contains a high speed, 16-bit sampling ADC, an internal conversion clock, and an internal buffered reference. On the CNV± rising edge, it samples the voltage difference between the IN+ and IN- pins. The voltages on these pins swing in opposite phase between 0 V and REF. The 4.096 V reference voltage, REF, can be generated internally or applied externally.

All converted results are available on a single LVDS self-clocked or echoed-clock serial interface, reducing external hardware connections.

The AD7625 is housed in a 32-lead, 5 mm x 5 mm LFCSP with operation specified from -40°C to +85°C.

Features
  • Throughput: 6 MSPS
  • SNR: 93 dB
  • INL: ±0.45 LSB (typ.), ±1 LSB (max.)
  • DNL: ±0.3 LSB (typ.), ±0.5 LSB (max.)
  • Power dissipation: 135 mW
  • 16-bit resolution with no missing codes
  • 32-lead LFCSP (5 mm x 5 mm)
  • SAR architecture. No latency / no pipeline delay
  • Please see data sheet for additional features
Applications
  • High dynamic range telecommunications
  • Receivers
  • Digital imaging systems
  • High speed data acquisition
  • Spectrum analysis
  • Test equipment

AD7625

ImagenNúmero de pieza del fabricanteDescripciónCantidad de entradasTipo de entradaCantidad disponiblePrecio
IC ADC 16BIT 32-LFCSP-WQAD7625BCPZIC ADC 16BIT 32-LFCSP-WQ1Diferencial341 - Inmediata$76.69Ver detalles
Publicado: 2012-07-17