AS5245 - Dual Die Motion Sensing IC
An internal voltage regulator allows operation of ams OSRAM's AS5245 from 3.3 V or 5.0 V supplies
The ams OSRAM AS5245 is a contactless magnetic angle encoder for accurate measurement up to 360° and includes two AS5145 devices in a punched stacked lead frame. It is a system-on-chip, combining integrated Hall elements, analog front end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip is required. The magnet may be placed above or below the IC.
The absolute angle measurement provides instant indication of the magnet's angular position with a resolution of 0.0879° = 4096 positions per revolution. This digital data is available as a serial bit stream and as a PWM signal. An internal voltage regulator allows operation of the AS5245 from 3.3 V or 5.0 V supplies.
| Features and Benefits | ||
|
|
AS5245
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AS5245-HMFM MLF32 LF T&RDP | ENCODER MAG QUAD SMD TAB | 983 - Inmediata | $35.18 | Ver detalles |