AS5163 - Contactless Magnetic Angle Position Sensor

ams OSRAM's AS5163 has continuous short circuit monitoring

Image of ams OSRAM AS5163 Position Sensorams OSRAM's AS5163 is a contactless magnetic angle position sensor for accurate angular measurement over a full turn of 360°. A sub range can be programmed to achieve the best resolution for the application. Only a simple two-pole magnet is required to measure the angle and the magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet's angular position with a resolution of 0.022° = 16384 positions per revolution. According to this resolution the adjustment of the application specific mechanical positions are possible. The angular output data is available as a 12-bit PWM or analog signal. An internal voltage regulator with overvoltage protection and -18 V reverse polarity allows the AS5163 to operate in automotive application up to a voltage to 27 V. Programmability over the output pin reduces the number of pins on the application connector.

Features and Benefits
  • 360° contactless high resolution angular position encoding
  • User programmable starting and end point of the application region
  • User programmable clamping levels and programming of the transition point
  • 12-bit PWM or powerful analog output
  • Fully short-circuit protected
  • High driving capability for resistive and capacitive loads
  • Continuous short-circuit monitoring
  • Wide temperature range: -40°C to +150°C
  • Broken GND and VDD detection over a wide range of different load conditions
  • Simplified programming due to provided programming hardware and software

AS5163

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SENSOR ANGLE 360DEG SMDAS5163-HTSUSENSOR ANGLE 360DEG SMD0 - Inmediata$4.09Ver detalles
SENSOR ANGLE 360DEG SMDAS5163-HTSTSENSOR ANGLE 360DEG SMD0 - Inmediata$3.58Ver detalles
Publicado: 2012-10-03