SMPM Fixed Length Assemblies

Amphenol RF SMPM plug-to-plug cable assemblies on conformable semi-rigid cable

Image of Amphenol RF Division's SMPM Fixed Length AssembliesAmphenol RF's SMPM product series is a micro-miniature interface with a frequency range of DC to 20 GHz. It is commonly used in miniaturized high frequency applications and is ideal for high vibration environments when mated with limited or full detent PCB connectors. These assemblies feature an SMPM straight plug to SMPM straight plug on industry standard 0.085 inches and 0.047 inch diameter conformable cable. Standard imperial lengths range from 3 inches to 48 inches with metric lengths from 100 millimeters to 2000 millimeters.

Features and Benefits
  • RF performance DC to 20 GHz
  • Designed to accommodate both radial and axial misalignment
  • Push-on mating styles for quick installation
  • Axial misalignment: ±1 mm
  • Small package size
Applications
  • Antennas
  • Backplanes
  • Broadbands
  • Wireless
  • Military
  • Instrumentation

SMPM Fixed Length Assemblies

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
COAX CBL SMPM TO SMPM 3"095-725-111-030COAX CBL SMPM TO SMPM 3"18 - Inmediata$70.28Ver detalles
COAX CBL SMPM TO SMPM 12"095-725-111-120COAX CBL SMPM TO SMPM 12"40 - Inmediata$75.14Ver detalles
COAX CBL SMPM TO SMPM 6"095-725-111-060COAX CBL SMPM TO SMPM 6"0 - Inmediata$71.86Ver detalles
COAX CBL SMPM TO SMPM 9.8"095-725-111M025COAX CBL SMPM TO SMPM 9.8"0 - Inmediata$73.75Ver detalles
COAX CBL SMPM TO SMPM 10"095-725-111-100COAX CBL SMPM TO SMPM 10"0 - Inmediata$74.01Ver detalles
COAX CBL SMPM TO SMPM 3.9"095-725-112M010COAX CBL SMPM TO SMPM 3.9"0 - Inmediata$79.61Ver detalles
COAX CBL SMPM TO SMPM 6"095-725-112-060COAX CBL SMPM TO SMPM 6"0 - Inmediata$82.17Ver detalles
Nuevo en DigiKey
SMPM STRAIGHT PLUG TO SMPM STRAI
095-725-136M010SMPM STRAIGHT PLUG TO SMPM STRAI24 - Inmediata$36.26Ver detalles
Nuevo en DigiKey
SMPM STRAIGHT PLUG TO SMPM STRAI
095-725-136-006SMPM STRAIGHT PLUG TO SMPM STRAI22 - Inmediata$36.71Ver detalles
Nuevo en DigiKey
SMPM STRAIGHT PLUG TO SMPM STRAI
095-725-136M025SMPM STRAIGHT PLUG TO SMPM STRAI21 - Inmediata$37.58Ver detalles
Publicado: 2017-06-21