2.92 mm Connectors, Adapters, and Cable Assemblies
Amphenol RF high-frequency 50 Ω threaded connectors deliver precision and durability up to 40 GHz
Amphenol RF 2.92 mm connector series, commonly known as K connectors, offer precision-engineered performance tailored for satellite communications, lab instrumentation, and test environments. With an air dielectric and compact design, these connectors maintain exceptional RF characteristics while supporting seamless mating with SMA, 3.5 mm, and other K-type interfaces. Their rugged construction ensures reliable operation in demanding settings.
Built to the MIL-STD-348 interface standard, 2.92 mm connectors feature low VSWR, excellent return and insertion loss, and high power-handling capability, extending usable bandwidth up to 40 GHz. A shorter pin ensures that the outer bodies engage before the contacts, reducing wear and extending connector lifespan. These features make them ideal for high-frequency, high-reliability applications
- High-frequency capability: Operates up to 40 GHz with low VSWR and excellent return/insertion loss
- Interoperable design: Threaded interface compatible with SMA, 3.5 mm, and other K-type connectors
- Rugged and durable: Threaded coupling and machined bodies designed for frequent mating cycles
- Power-capable and reliable: Handles high RF power in laboratory or field deployments
- MIL-standard compliance: Meets MIL-STD-348 dimensional standards for consistent performance
- Laboratory and bench testing: Suitable for VNAs, spectrum analyzers, and calibration equipment
- SATCOM infrastructure: Ideal for terrestrial satellite and ground station RF interfaces
- Quantum computing and microwave research: Reliable for advanced high-frequency experimental setups
- Optical and millimeter-wave instrumentation: Ensures signal purity and repeatability in precision measurements
- High-end aerospace and defense systems: Rugged enough for demanding operational environments
2.92 mm Connector Series - Coaxial Cables
| Imagen | Número de pieza del fabricante | Descripción | Estilo | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 095-825-120M100 | COAX CBL 2.92MM TO 2.92MM 3.3' | 2.92mm a 2.92mm | 32 - Inmediata | $120.97 | Ver detalles |
![]() | ![]() | 095-825-120-024 | COAX CBL 2.92MM TO 2.92MM 24" | 2.92mm a 2.92mm | 30 - Inmediata | $113.47 | Ver detalles |
![]() | ![]() | 095-725-134-006 | 2.92 STRAIGHT PLUG TO SMPM STRAI | 2.92mm a SMPM | 28 - Inmediata | $102.23 | Ver detalles |
![]() | ![]() | 095-725-135-006 | 2.92 STRAIGHT PLUG TO SMP STRAIG | SMP a 2.92mm | 28 - Inmediata | $102.84 | Ver detalles |
![]() | ![]() | 095-825-120-006 | COAX CBL 2.92MM TO 2.92MM 6" | 2.92mm a 2.92mm | 21 - Inmediata | $107.81 | Ver detalles |
![]() | ![]() | 095-825-120-012 | COAX CBL 2.92MM TO 2.92MM 12" | 2.92mm a 2.92mm | 17 - Inmediata | $109.69 | Ver detalles |
![]() | ![]() | 095-825-120-036 | COAX CBL 2.92MM TO 2.92MM 36" | 2.92mm a 2.92mm | 12 - Inmediata | $113.41 | Ver detalles |
![]() | ![]() | 095-725-134M025 | 2.92 STRAIGHT PLUG TO SMPM STRAI | 2.92mm a SMPM | 24 - Inmediata | $103.14 | Ver detalles |
![]() | ![]() | 095-725-135M025 | 2.92 STRAIGHT PLUG TO SMP STRAIG | SMP a 2.92mm | 25 - Inmediata | $103.75 | Ver detalles |
![]() | ![]() | 095-725-134-012 | 2.92 STRAIGHT PLUG TO SMPM STRAI | 2.92mm a SMPM | 11 - Inmediata | $104.02 | Ver detalles |
![]() | ![]() | 095-725-135-012 | 2.92 STRAIGHT PLUG TO SMP STRAIG | SMP a 2.92mm | 23 - Inmediata | $104.64 | Ver detalles |
2.92 mm Connector Series - Coaxial Connector (RF) Adapters
| Imagen | Número de pieza del fabricante | Descripción | Tipo de adaptador | Tipo de conversión | Serie de adaptador | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AD-292J292J-1 | 2.92 MM JACK TO 2.92 MM JACK ADA | Jack a jack | Serie Mismas | 2.92mm a 2.92mm | 50 - Inmediata | $132.15 | Ver detalles |
![]() | ![]() | AD-292P292P-1 | 2.92 MM PLUG TO 2.92 MM PLUG ADA | Clavija de conexión a clavija de conexión | Serie Mismas | 2.92mm a 2.92mm | 50 - Inmediata | $132.15 | Ver detalles |
![]() | ![]() | AD-292P292J-1 | 2.92 MM PLUG TO 2.92 MM JACK ADA | Clavija de conexión a jack | Serie Mismas | 2.92mm a 2.92mm | 48 - Inmediata | $132.15 | Ver detalles |
![]() | ![]() | AD-292JSMAP-1 | 2.92 MM JACK TO SMA PLUG ADAPTER | Clavija de conexión a jack | Serie Entre | SMA a 2.92mm | 45 - Inmediata | $114.45 | Ver detalles |
![]() | ![]() | AD-292PSMAJ-1 | 2.92 MM PLUG TO SMA JACK ADAPTER | Clavija de conexión a jack | Serie Entre | SMA a 2.92mm | 42 - Inmediata | $114.45 | Ver detalles |
![]() | ![]() | AD-292PSMAP-1 | 2.92 MM PLUG TO SMA PLUG ADAPTER | Clavija de conexión a clavija de conexión | Serie Entre | SMA a 2.92mm | 40 - Inmediata | $115.22 | Ver detalles |
![]() | ![]() | AD-24J292J-1 | 2.4MM JACK TO 2.92MM JACK ADAPTE | Jack a jack | Serie Entre | 2.4mm a 2.92mm | 18 - Inmediata | $198.09 | Ver detalles |
![]() | ![]() | AD-24P292J-1 | 2.4MM PLUG TO 2.92MM JACK ADAPTE | Clavija de conexión a jack | Serie Entre | 2.4mm a 2.92mm | 23 - Inmediata | $199.57 | Ver detalles |
![]() | ![]() | AD-292JSMAJ-1 | 2.92 MM JACK TO SMA JACK ADAPTER | Jack a jack | Serie Entre | SMA a 2.92mm | 0 - Inmediata | $113.67 | Ver detalles |
2.92 mm Connector Series - Coaxial Connector (RF) Assemblies
| Imagen | Número de pieza del fabricante | Descripción | Tipo de conector | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 292-111P-52S | 2.92 MM STRAIGHT SOLDER PLUG 0.1 | Clavija de conexión, clavija macho | 0 - Inmediata | $36.35 | Ver detalles |
![]() | ![]() | 292-110J-52S | 2.92 MM STRAIGHT SOLDER JACK 0.1 | Jack, enchufe hembra | 0 - Inmediata | $36.86 | Ver detalles |
![]() | ![]() | 292-101P-52S | 2.92 MM STRAIGHT SOLDER PLUG RG- | Clavija de conexión, clavija macho | 103 - Inmediata | $31.99 | Ver detalles |
![]() | ![]() | 292-100J-52S | 2.92 MM STRAIGHT SOLDER JACK RG- | Jack, enchufe hembra | 96 - Inmediata | $33.97 | Ver detalles |